LP2985IM5-1.8
![Фото 1/2 LP2985IM5-1.8](https://static.chipdip.ru/lib/438/DOC004438710.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/514/DOC006514256.jpg)
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
130 руб.
от 10 шт. —
101 руб.
от 100 шт. —
82.88 руб.
Добавить в корзину 2 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги11
Описание
Электроэлемент
IC, REG, LDO, 1.8V, 150MA, SOT23; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:16V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150mA;
Технические параметры
Brand | Texas Instruments |
Dropout Voltage | 600 mV |
Dropout Voltage - Max | 0.15 V at 50 mA, 0.35 V at 150 mA |
Factory Pack Quantity | 3000 |
Ib - Input Bias Current | 65 uA |
Input Voltage MAX | 16 V |
Input Voltage MIN | 2.2 V |
Line Regulation | 0.014%/V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 2 mA |
Operating Temperature Range | -40 C to+125 C |
Output Current | 150 mA |
Output Type | Fixed |
Output Voltage | 1.8 V |
Package / Case | SOT-23-5 |
Packaging | Reel |
Pd - Power Dissipation | Internally Limited |
Polarity | Positive |
Product | Micropower Voltage Regulators |
Product Category | LDO Voltage Regulators |
RoHS | Details |
Series | LP2985LV-N |
Tolerance | 1% |
Type | Low Dropout Voltage Regulator |
Voltage Regulation Accuracy | +/-3% |
Base Product Number | LP2985 -> |
Control Features | Enable |
Current - Output | 150mA |
Current - Quiescent (Iq) | 95ВµA |
Current - Supply (Max) | 2.5mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Protection Features | Over Current, Over Temperature, Short Circuit |
PSRR | 45dB (1kHz) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-5 |
Voltage - Input (Max) | 16V |
Voltage - Output (Min/Fixed) | 1.8V |
Voltage Dropout (Max) | 0.58V @ 150mA |
Brand: | Texas Instruments |
Dropout Voltage - Max: | 0.15 V at 50 mA, 0.35 V at 150 mA |
Dropout Voltage: | 600 mV |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Ib - Input Bias Current: | 65 uA |
Input Voltage, Max: | 16 V |
Input Voltage, Min: | 2.2 V |
Line Regulation: | 0.014%/V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2 mA |
Operating Temperature Range: | -4 |
Output Current: | 150 mA |
Output Type: | Fixed |
Output Voltage: | 1.8 V |
Package/Case: | SOT-23-5 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | Micropower LDO Regulators |
PSRR / Ripple Rejection - Typ: | 45 dB |
Quiescent Current: | 850 uA |
Series: | LP2985LV-N |
Subcategory: | PMIC-Power Management ICs |
Tolerance: | 4% |
Type: | Fixed Output Voltage Regulator |
Voltage Regulation Accuracy: | 3% |
Вес, г | 0.082 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем