LP3966ES-1.8
![Фото 1/2 LP3966ES-1.8](https://static.chipdip.ru/lib/547/DOC022547662.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/296/DOC024296026.jpg)
1 900 руб.
от 2 шт. —
1 760 руб.
Добавить в корзину 1 шт.
на сумму 1 900 руб.
Плати частями
от 475 руб. × 4 платежа
от 475 руб. × 4 платежа
Описание
Электроэлемент
LDO Voltage Regulators 3-A, high-accuracy, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Технические параметры
Base Part Number | LP3966 |
Control Features | Enable |
Current - Output | 3A |
Current - Quiescent (Iq) | 9mA |
Current - Supply (Max) | 15mA |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Output Type | Fixed |
Package / Case | TO-263-6, DВІPak(5 Leads+Tab), TO-263BA |
Packaging | Tube |
Part Status | Active |
Protection Features | Over Current, Over Temperature, Short Circuit |
Supplier Device Package | DDPAK/TO-263-5 |
Voltage - Input (Max) | 7V |
Voltage - Output (Min/Fixed) | 1.8V |
Voltage Dropout (Max) | 1.2V @ 3A |
Base Product Number | LP3966 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Package | Tube |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Accuracy | ±1.5% |
Line Regulation | 0.02% |
Load Regulation | 0.06% |
Maximum Input Voltage | 7 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 3A |
Minimum Input Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Number of Outputs | 1 |
Output Voltage | 1.8 V |
Package Type | D2PAK(TO-263) |
Pin Count | 5 |
Polarity | Positive |
Regulator Type | Low Dropout Voltage |
Width | 8.64mm |
Brand: | Texas Instruments |
Dropout Voltage - Max: | 0.1 V at 300 mA, 1 V at 3 A |
Dropout Voltage: | 800 mV |
Factory Pack Quantity: Factory Pack Quantity: | 135 |
Ib - Input Bias Current: | 5 mA |
Input Voltage, Max: | 7 V |
Input Voltage, Min: | 2.5 V |
Line Regulation: | 0.02% |
Load Regulation: | 0.06% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 5 mA |
Operating Temperature Range: | -4 |
Output Current: | 3 A |
Output Type: | Fixed |
Output Voltage: | 1.8 V |
Package / Case: | TO-263-5 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | Linear Regulators |
PSRR / Ripple Rejection - Typ: | 60 dB |
Quiescent Current: | 15 uA |
Series: | LP3966 |
Subcategory: | PMIC-Power Management ICs |
Tolerance: | 3% |
Type: | Ultra Low Dropout Voltage |
Voltage Regulation Accuracy: | 1.5% |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 2161 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем