LP3985IM5-4.7
![LP3985IM5-4.7](https://static.chipdip.ru/lib/503/DOC004503872.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
180 руб.
от 10 шт. —
155 руб.
2 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
Технические параметры
Brand | Texas Instruments |
Dropout Voltage | 0.0004 V at 1 mA, 0.02 V at 50 mA, 0.045 V at 100 mA, 0.06 V at 150 mA |
Dropout Voltage - Max | 0.002 V at 1 mA, 0.035 V at 50 mA, 0.07 V at 100 mA, 0.1 V at 150 mA |
Factory Pack Quantity | 1000 |
Ib - Input Bias Current | 155 uA |
Input Voltage MAX | 6 V |
Input Voltage MIN | 2.5 V |
Line Regulation | +/-0.19% |
Load Regulation | 0.0025% |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Output Current | 0.15 A |
Output Type | Fixed |
Output Voltage | 4.7 V |
Package / Case | SOT-23-5 |
Packaging | Reel |
Pd - Power Dissipation | 250 mW |
Polarity | Positive |
Product | Mircopower Ultra Low-Dropout Low-Noise CMOS Voltage Regulator |
Product Category | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ | 50 dB |
Quiescent Current | 250 uA |
RoHS | Details |
Series | LP3985 |
Tolerance | +/-3% |
Type | Low dropout low quiescent current regulator |
Unit Weight | 0.000557 oz |
Voltage Regulation Accuracy | +/-2% |
Base Product Number | LP3985 -> |
Control Features | Enable |
Current - Output | 150mA |
Current - Quiescent (Iq) | 150ВµA |
Current - Supply (Max) | 250ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Protection Features | Over Current, Over Temperature, Short Circuit |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-5 |
Voltage - Input (Max) | 6V |
Voltage - Output (Min/Fixed) | 4.7V |
Voltage Dropout (Max) | 0.1V @ 150mA |
Accuracy (%) | ±2 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 220°C/W |
Lead Shape | Gull-wing |
Maximum Dropout Voltage @ Current (V) | 0.002@1mA|0.035@50mA|0.07@100mA|0.1@150mA |
Maximum Input Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.15 |
Maximum Power Dissipation (mW) | 250 |
Maximum Quiescent Current (mA) | 0.25 |
Minimum Input Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 4.7 |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Вес, г | 0.084 |
Техническая документация
Документация
pdf, 1021 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем