LP3985IM5-5.0
![Фото 1/5 LP3985IM5-5.0](https://static.chipdip.ru/lib/685/DOC015685561.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/796/DOC016796224.jpg)
![](https://static.chipdip.ru/lib/438/DOC004438709.jpg)
![](https://static.chipdip.ru/lib/796/DOC016796239.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088841.jpg)
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
96 руб.
от 100 шт. —
77.88 руб.
Добавить в корзину 2 шт.
на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Электроэлемент
LP3985 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 100mV 1.45mm 150mA 250mW
Технические параметры
Brand | Texas Instruments |
Dropout Voltage | 0.0004 V at 1 mA, 0.02 V at 50 mA, 0.045 V at 100 mA, 0.06 V at 150 mA |
Dropout Voltage - Max | 0.002 V at 1 mA, 0.035 V at 50 mA, 0.07 V at 100 mA, 0.1 V at 150 mA |
Factory Pack Quantity | 1000 |
Ib - Input Bias Current | 155 uA |
Input Voltage MAX | 6 V |
Input Voltage MIN | 2.5 V |
Line Regulation | +/-0.19% |
Load Regulation | 0.0025% |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Output Current | 0.15 A |
Output Type | Fixed |
Output Voltage | 5 V |
Package / Case | SOT-23-5 |
Packaging | Reel |
Pd - Power Dissipation | 250 mW |
Polarity | Positive |
Product | Mircopower Ultra Low-Dropout Low-Noise CMOS Voltage Regulator |
Product Category | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ | 50 dB |
Quiescent Current | 250 uA |
RoHS | Details |
Series | LP3985 |
Tolerance | +/-3% |
Type | Low dropout low quiescent current regulator |
Unit Weight | 0.000557 oz |
Voltage Regulation Accuracy | +/-2% |
Base Product Number | LP3985 -> |
Control Features | Enable |
Current - Output | 150mA |
Current - Quiescent (Iq) | 150ВµA |
Current - Supply (Max) | 250ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Protection Features | Over Current, Over Temperature, Short Circuit |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-5 |
Voltage - Input (Max) | 6V |
Voltage - Output (Min/Fixed) | 5V |
Voltage Dropout (Max) | 0.1V @ 150mA |
Accuracy | 3% |
Maximum Input Voltage | 6 V |
Maximum Output Current | 150mA |
Minimum Input Voltage | 2.5 V |
Package Type | SOT-23 |
Pin Count | 5 |
Regulator Type | Low Dropout Voltage |
Width | 1.6mm |
Brand: | Texas Instruments |
Dropout Voltage: | 60 mV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ib - Input Bias Current: | 155 uA |
Input Voltage, Max: | 6 V |
Input Voltage, Min: | 2.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 85 uA |
Operating Temperature Range: | -4 |
Output Current: | 150 mA |
Output Type: | Fixed |
Output Voltage: | 5 V |
Package / Case: | SOT-23-5 |
Pd - Power Dissipation: | 250 mW |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Quiescent Current: | 250 uA |
Series: | LP3985 |
Subcategory: | PMIC-Power Management ICs |
Voltage Regulation Accuracy: | 2% |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 1021 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем