MSP430F2013TPW
![MSP430F2013TPW](https://static.chipdip.ru/lib/088/DOC024088814.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 руб.
от 2 шт. —
850 руб.
от 5 шт. —
763 руб.
от 10 шт. —
723.75 руб.
Добавить в корзину 1 шт.
на сумму 970 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
MSP430F2013 16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B RAM, 16-Bit Sigma-Delta A/D, USI for SPI/I2C
Технические параметры
Analog Comparators | 1 |
Data Bus Width | 16 Bit |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI |
Lead Finish | Gold |
Max Processing Temp | 260 °C |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Speed | 16 MHz |
Minimum Operating Supply Voltage | 1.8 V |
Mounting | Surface Mount |
Number of Programmable I/Os | 10 |
Number of Timers | 1 |
On-Chip ADC | 1-chx16-bit |
Operating Supply Voltage | 2.5I3.3 V |
Operating Temperature | -40 to 105 °C |
Program Memory Size | 2 KB |
Program Memory Type | Flash |
RAM Size | 128 byte |
Watchdog | 1 |
Base Product Number | 430F2013 -> |
Connectivity | IВІC, SPI |
Core Processor | MSP430 |
Core Size | 16-Bit |
Data Converters | A/D 10x16b |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of I/O | 10 |
Oscillator Type | Internal |
Package | Tube |
Package / Case | 14-TSSOP (0.173"", 4.40mm Width) |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MSP430F2xx -> |
Speed | 16MHz |
Supplier Device Package | 14-TSSOP |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V |
ADC Resolution: | 16 bit |
Brand: | Texas Instruments |
Core: | MSP430 |
Data Bus Width: | 16 bit |
Data RAM Size: | 128 B |
Development Kit: | EZ430-F2013 |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | I2C, SPI, USI |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 4 Channel |
Number of I/Os: | 10 I/O |
Number of Timers/Counters: | 1 Timer |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Processor Series: | 2 Series |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Program Memory Size: | 2 kB |
Program Memory Type: | Flash |
Series: | MSP430F2013 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | MSP430 |
Watchdog Timers: | No Watchdog Timer |
Вес, г | 0.104 |
Техническая документация
Datasheet
pdf, 2155 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем