LP2988IM-5.0

LP2988IM-5.0
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 2 шт.800 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002950490
Бренд: Texas Instruments

Описание

Электроэлемент
LP2988 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 180mV 1.75mm 200mA -40C~125C

Технические параметры

Brand Texas Instruments
Dropout Voltage 0.001 V at 0.1 mA, 0.09 V at 75 mA, 0.18 V at 200 mA
Dropout Voltage - Max 0.002 V at 0.1 mA, 0.12 V at 75 mA, 0.32 V at 200 mA
Factory Pack Quantity 95
Ib - Input Bias Current 100 uA
Input Voltage MAX 16 V
Input Voltage MIN 2.1 V
Line Regulation 0.014%/V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current 0.2 A
Output Type Fixed
Output Voltage 5 V
Package / Case SOIC-8
Packaging Tube
Polarity Positive
Product Micropower Ultra Low-Dropout Voltage Regulator
Product Category LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 65 dB
RoHS Details
Series LP2988
Tolerance 2.8%
Type Precision LDO Voltage Regulator
Unit Weight 0.006596 oz
Voltage Regulation Accuracy +/-1.6%
Brand: Texas Instruments
Dropout Voltage: 180 mV
Factory Pack Quantity: Factory Pack Quantity: 95
Ib - Input Bias Current: 100 uA
Input Voltage, Max: 16 V
Input Voltage, Min: 2.1 V
Line Regulation: 0.014%/V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 100 uA
Operating Temperature Range: -4
Output Current: 200 mA
Output Type: Fixed
Output Voltage: 5 V
Package/Case: SOIC-8
Packaging: Tube
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Micropower LDO Regulators
PSRR / Ripple Rejection - Typ: 65 dB
Quiescent Current: 2 uA
Series: LP2988
Subcategory: PMIC-Power Management ICs
Tolerance: 2.8%
Type: Precision LDO Voltage Regulator
Voltage Regulation Accuracy: 1.6%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем