LP3875EMP-5.0

LP3875EMP-5.0
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 2 шт.500 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002950498
Бренд: Texas Instruments

Описание

Электроэлемент
Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PDSO5

Технические параметры

Brand Texas Instruments
Dropout Voltage 0.038 V at 150 mA, 0.38 V at 1.5 A
Dropout Voltage - Max 0.05 V at 150 mA, 0.45 V at 1.5 A
Factory Pack Quantity 1000
Ib - Input Bias Current 6 mA
Input Voltage MAX 7 V
Input Voltage MIN 2.5 V
Line Regulation 0.02%
Load Regulation 0.06%
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current 1.5 A
Output Type Fixed
Output Voltage 5 V
Package / Case SOT-223-5
Packaging Reel
Polarity Positive
Product Fast Ultra Low Dropout Linear Regulator
Product Category LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 73 dB
RoHS Details
Series LP3875
Tolerance +/-3%
Type Ultra Low Dropout Voltage
Unit Weight 0.004265 oz
Voltage Regulation Accuracy +/-1.5%
Brand: Texas Instruments
Dropout Voltage - Max: 0.05 V at 150 mA, 0.45 V at 1.5 A
Dropout Voltage: 380 mV
Factory Pack Quantity: 1000
Ib - Input Bias Current: 6 mA
Line Regulation: 0.02%
Load Regulation: 0.06%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 6 mA
Output Current: 1.5 A
Output Type: Fixed
Output Voltage: 5 V
Package/Case: SOT-223-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Linear Regulators
PSRR / Ripple Rejection - Typ: 73 dB
Quiescent Current: 10 nA
Subcategory: PMIC-Power Management ICs
Tolerance: 3%
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем