LPV321M5
![LPV321M5](https://static.chipdip.ru/lib/078/DOC043078978.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
210 руб.
от 10 шт. —
187 руб.
2 шт.
на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Operational Amplifiers - Op Amps Single channel general purpose, low voltage, low power, rail-to-rail output operational amplifier 5-SOT-23 -40 to 85
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.05@5V |
Maximum Input Offset Current - (uA) | 0.04@5V |
Maximum Input Offset Voltage - (mV) | 7@5V |
Maximum Supply Current - (mA) | 0.012@5V |
Military | No |
Operating Temperature - (??C) | -40~85 |
Output Type | CMOS |
Packaging | Tape and Reel |
Pin Count | 5 |
Process Technology | BiCMOS |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Typical Gain Bandwidth Product - (MHz) | 0.152 |
Typical Slew Rate - (V/us) | 0.1@5V |
Amplifier Type | General Purpose |
Base Product Number | LPV321 -> |
Current - Input Bias | 2nA |
Current - Supply | 9ВµA |
ECCN | EAR99 |
Gain Bandwidth Product | 152kHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 0.1V/Вµs |
Supplier Device Package | SOT-23-5 |
Voltage - Input Offset | 1.5mV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 5V |
GBP - Gain Bandwidth Product | 152kHz |
Iq Per Channel (Typ) | 9uA |
Maximum Operating Temperature | 85В°C |
Minimum Operating Temperature | -40В°C |
SR - Slew Rate | 0.1 V/us |
Supply Voltage - Max | 5V |
Supply Voltage - Min | 2.7V |
-3db Bandwidth | - |
Current - Input Bias(Ib) | 2nA |
Gain Bandwidth Product(GBP) | 152kHz |
Output Current | - |
Supply Current | 9uA |
Amplifier Type: | Low Power Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 71 dB |
en - Input Voltage Noise Density: | 146 nV/sqrt Hz |
Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 152 kHz |
Ib - Input Bias Current: | 50 nA |
In - Input Noise Current Density: | 0.3 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 9 uA |
Operating Supply Voltage: | 3 V |
Output Current per Channel: | 60 mA |
Output Type: | Rail-to-Rail |
Package/Case: | SOT-23-5 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 50 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 100 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 2.7 V |
Technology: | BiCMOS |
Voltage Gain dB: | 100 dB |
Vos - Input Offset Voltage: | 7 mV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем