MSP430F2618TPM
![Фото 1/3 MSP430F2618TPM](https://static.chipdip.ru/lib/177/DOC023177129.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/916/DOC037916973.jpg)
![](https://static.chipdip.ru/lib/040/DOC025040049.jpg)
1 640 руб.
от 2 шт. —
1 550 руб.
от 10 шт. —
1 460 руб.
от 100 шт. —
1 377.60 руб.
1 шт.
на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
от 410 руб. × 4 платежа
Посмотреть аналоги1
Описание
Электроэлемент
Микроконтроллер 16-bit, 116kB Flash, 8kB RAM, 48 GPIO, 12 бит АЦП, 2 x (USI/LIN/IrDA/SPI/I2C), 2 x ЦАП 12-бит, компаратор, DMA, аппаратный умножитель, супервизор питания, термодатчик, BrownOut
Технические параметры
# I/Os (Max) | 64 |
ADC Resolution | 12 |
Clock Freq | 16(MHz) |
Cpu Family | MSP430 |
DAC Resolution | 12 |
Device Core | MSP430 |
Device Core Size | 16(b) |
Frequency | 16(MHz) |
Frequency (Max) | 16 MHz |
Instruction Set Architecture | RISC |
Interface Type | I2C/SCI/SPI/UART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 2 |
On-Chip ADC | 8 |
On-Chip DAC | 2 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.8(V) |
Operating Supply Voltage (Typ) | 2.5/3.3(V) |
Operating Temp Range | -40C to 105C |
Operating Temperature (Max) | 105C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | LQFP |
Packaging | Tape and Reel |
Pin Count | 64 |
Program Memory Size | 116KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 8KB(kB) |
ADCs | 8x12 bit |
Data Bus Width | 16bit |
Family Name | MSP430 |
Maximum Frequency | 16MHz |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 2 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x16 bit |
Number of SPI Channels | 4 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Pulse Width Modulation | 3x16 bit, 7x16 bit |
RAM Size | 8 kB |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
USB Channels | 0 |
Width | 10.2mm |
ADC Resolution: | 12 bit |
Brand: | Texas Instruments |
Core: | MSP430 |
Data Bus Width: | 16 bit |
Data RAM Size: | 8 kB |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | Serial |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 48 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | LQFP-64 |
Packaging: | Tray |
Processor Series: | 2 Series |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 116 kB |
Program Memory Type: | Flash |
Series: | MSP430F2618 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | MSP430 |
Watchdog Timers: | No Watchdog Timer |
Maximum Number of Ethernet Channels | 0 |
Вес, г | 0.6 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 2510 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем