ISO7221MD

Фото 1/3 ISO7221MD
Изображения служат только для ознакомления,
см. техническую документацию
1 010 руб.
от 2 шт.890 руб.
от 5 шт.807 руб.
от 10 шт.766.25 руб.
1 шт. на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
Номенклатурный номер: 8002950521
Бренд: Texas Instruments

Описание

Электроэлемент
TEXAS INSTRUMENTS ISO7221MD Digital Isolator, Dual, 2 Channel, 16 ns, 3 V, 5.5 V, SOIC, 8 Pins

Технические параметры

Automotive No
Maximum Fall Time - (ns) 2(Typ)
Maximum Operating Supply Voltage - (V) 5.5
Maximum Power Dissipation - (mW) 390
Maximum Propagation Delay Time (tPHL) - (ns) 25
Maximum Propagation Delay Time (tPLH) - (ns) 25
Maximum Pulse Width Distortion - (ns) 1
Maximum Quiescent Supply Current - (mA) 17
Military No
Minimum Operating Supply Voltage - (V) 3
Minimum Pulse Width - (ns) 6.67
Operating Temperature - (??C) -40~125
Output Type CMOS
Packaging Tube
Pin Count 8
Standard Package Name SOP
Supplier Package SOIC
Isolation Voltage 2.5 kVrms
Maximum Data Rate 150Mbps
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Number of Channels 2
Number of Pins 8
Package Type SOIC
Brand: Texas Instruments
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 150
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 12 mA
Operating Supply Voltage: 3.3 V to 5 V
Package / Case: SOIC-8
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 10 ns
Reverse Channels: 1 Channel
Series: ISO7221M
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Type: General Purpose
Вес, г 0.2

Техническая документация

Datasheet ISO7221CD
pdf, 2118 КБ
Документация
pdf, 1369 КБ
Datasheet ISO722x
pdf, 1258 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем