TPS54610PWP
![Фото 1/2 TPS54610PWP](https://static.chipdip.ru/lib/666/DOC001666331.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/238/DOC025238806.jpg)
780 руб.
от 2 шт. —
710 руб.
от 10 шт. —
640 руб.
1 шт.
на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
IC, SYNC BUCK PWM SWITCHER, 28-HTSSOP; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:6V; No. of Outputs:1Outputs; DC / DC Converter IC Case:HTSSOP; No. of Pins:28Pins; Output Current:6A; Output Voltage Min:900mV; Output Voltage Max:4.5V; Switching Frequency:700kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Accuracy %:1%; Adjustable Output Voltage Max:0.9V; Adjustable Output Voltage Min:4.5V; Base Number:54610; Frequency:700kHz; Logic Function Number:54610; On Resistance Rds(on):85mohm; Operating Frequency:700kHz; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current Max:3A; Output Voltage:10V; Power Supply IC Type:Step-down convertor; Primary Input Voltage:6V; Supply Voltage Min:3V; Switch Output Current Isw Max:7.2A; Termination Type:Surface Mount Device; Voltage Regulator Type:Synchronous Buck
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 2000 |
Input Voltage | 3 V to 6 V |
Input Voltage MAX | 6 V |
Input Voltage MIN | 3 V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Temperature Range | -40 C to+85 C |
Output Current | 6 A |
Output Voltage | 0.9 V to 3.3 V |
Package / Case | HTSSOP-28 |
Packaging | Reel |
Product | Voltage Regulators |
Product Category | Voltage Regulators-Switching Regulators |
RoHS | Details |
Series | TPS54610 |
Switching Frequency | 700 kHz |
Topology | Buck |
Type | DC/DC Converter |
Unit Weight | 0.00418 oz |
Base Product Number | TPS54610 -> |
Current - Output | 6A |
ECCN | EAR99 |
Frequency - Switching | 350kHz, 550kHz |
Function | Step-Down |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Configuration | Positive |
Output Type | Adjustable |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 28-HTSSOP |
Synchronous Rectifier | Yes |
Voltage - Input (Max) | 6V |
Voltage - Input (Min) | 3V |
Voltage - Output (Max) | 5.4V |
Voltage - Output (Min/Fixed) | 0.891V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Input Voltage, Max: | 6 V |
Input Voltage, Min: | 3 V |
Input Voltage: | 3 V to 6 V |
Load Regulation: | 0.03%/A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 11 mA |
Output Current: | 6 A |
Output Voltage: | 900 mV to 3.3 V |
Package / Case: | HTSSOP-28 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 1 mA |
Series: | TPS54610 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 700 kHz |
Topology: | Buck |
Tradename: | SWIFT |
Type: | DC/DC Converter |
Техническая документация
Документация
pdf, 1656 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем