TPS60500DGS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
210 руб.
от 10 шт. —
191 руб.
2 шт.
на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Категория продукта
BUCK, CHRGPUMP, 0.25A, ADJ, 10MSOP; Output Type:Adjustable; Input Voltage Min:1.8V; Input Voltage Max:6.5V; DC / DC Converter IC Case:VSSOP; No. of Pins:10Pins; Output Current:250mA; Fixed Output Voltage Nom.:-; Adjustab
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 2500 |
Function | Step Down |
Height | 1.02 mm |
Input Voltage | 1.8 V to 6.5 V |
Input Voltage MAX | 6.5 V |
Input Voltage MIN | 1.8 V |
Length | 3 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 40 uA |
Operating Temperature Range | -40 C to+85 C |
Output Current | 250 mA |
Output Voltage | 0.8 V to 3.3 V |
Package / Case | VSSOP-10 |
Packaging | Reel |
Product | Voltage Regulators |
Product Category | Switching Voltage Regulators |
RoHS | Details |
Series | TPS60500 |
Switching Frequency | 800 kHz |
Topology | Buck |
Type | Charge Pump(Inductorless) |
Width | 3 mm |
Base Product Number | TPS60500 -> |
Current - Output | 250mA |
ECCN | EAR99 |
Frequency - Switching | 800kHz |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Output Configuration | Positive |
Output Type | Adjustable |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 10-VSSOP |
Synchronous Rectifier | No |
Voltage - Input (Max) | 6.5V |
Voltage - Input (Min) | 1.8V |
Voltage - Output (Max) | 3.3V |
Voltage - Output (Min/Fixed) | 0.8V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 640 |
Function: | Step Down |
Input Voltage, Max: | 6.5 V |
Input Voltage, Min: | 1.8 V |
Input Voltage: | 1.8 V to 6.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 40 uA |
Output Current: | 250 mA |
Output Voltage: | 800 mV to 3.3 V |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 1 mA |
Series: | TPS60500 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 800 kHz |
Topology: | Buck |
Type: | Charge Pump(Inductorless) |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 1622 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем