DCP010515BP
![Фото 1/2 DCP010515BP](https://static.chipdip.ru/lib/862/DOC007862777.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/197/DOC026197089.jpg)
3 600 руб.
1 шт.
на сумму 3 600 руб.
Плати частями
от 900 руб. × 4 платежа
от 900 руб. × 4 платежа
Описание
Электроэлемент
DC-DC CONV, 800KHZ, 1W, DIP-7; Type Convertisseur DC/DC:-; Tension, entrГ©e min.:4.5V; Tension, entrГ©e max..:5.5V; Nbre de sorties:1 sortie; BoГ®tier de convertisseur DC / DC:DIP; Nombre de broches:14Broche(s); Courant, so
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 25 |
Input Voltage | 4.5 V to 5.5 V |
Isolation Voltage | 1 kV |
Manufacturer | Texas Instruments |
Mounting Style | Through Hole |
Number of Outputs | 1 Output |
Operating Temperature Range | -40 C to+100 C |
Output Current-Channel 1 | 67 mA |
Output Power | 1 W |
Output Voltage-Channel 1 | 15.75 V |
Package / Case Size | PDIP-7 |
Packaging | Tube |
Product | Isolated |
Product Category | Isolated DC/DC Converters |
RoHS | Details |
Series | DCP010515B |
Applications | ITE (Commercial) |
Base Product Number | DCP010515 -> |
Control Features | Enable, Active High |
Current - Output (Max) | 67mA |
ECCN | EAR99 |
Efficiency | 82% |
Features | OTP, SCP |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 100В°C |
Package | Tube |
Package / Case | 14-DIP (0.300"", 7.62mm), 7 Leads |
Power (Watts) | 1W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.78"" L x 0.33"" W x 0.21"" H (19.7mm x 8.3mm x 5 |
Supplier Device Package | 7-PDIP |
Type | Isolated Module |
Voltage - Input (Max) | 5.5V |
Voltage - Input (Min) | 4.5V |
Voltage - Isolation | 1kV |
Voltage - Output 1 | 15V |
Line Regulation | 15% |
Load Regulation | 26% |
Maximum Output Current | 67mA |
Maximum Switching Frequency | 400 KHz |
Техническая документация
Документация
pdf, 1144 КБ
Datasheet DCP01xxxxB
pdf, 1913 КБ