LM358AD
![Фото 1/3 LM358AD](https://static.chipdip.ru/lib/097/DOC003097694.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
63 руб.
от 10 шт. —
44 руб.
2 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги4
Описание
Электроэлемент
OP AMP, DUAL LOW POWER, SOIC8, 358; No. of Amplifiers:2 Amplifier; Bandwidth:700kHz; Slew Rate:0.3V/µs; Supply Voltage Range:± 1.5V to ± 16V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:LM358, LM258, LM158, LM2904; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 1.5V to ± 16V; Base Number:358; Device Marking:LM358AD; Gain Bandwidth:0.7MHz; IC Temperature Range:Commercial; Input Offset Voltage Max:7mV; Logic Function Number:358; No. of Amplifiers:2Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:0°C to +70°C; Operational Amplifier Features:High-gain, frequency-compensated, Operational; Supply Voltage + Nom:15V; Supply Voltage Max:32V; Supply Voltage Min:3V
Технические параметры
Amplifier Type | High Gain Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 65 dB to 80 dB |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V |
en - Input Voltage Noise Density | 40 nV/sqrt Hz |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | 700 kHz |
Height | 1.58 mm |
Ib - Input Bias Current | 100 nA |
Input Type | Rail-to-Rail |
Length | 4.9 mm |
Manufacturer | Texas Instruments |
Maximum Dual Supply Voltage | +/-16 V |
Maximum Operating Temperature | +70 C |
Minimum Dual Supply Voltage | +/-1.5 V |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 350 uA |
Operating Supply Voltage | 3 V to 32 V, +/-1.5 V to+/-16 V |
Output Current per Channel | 30 mA |
Package / Case | SOIC-8 |
Packaging | Reel |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
RoHS | Details |
Series | LM358A |
Shutdown | No Shutdown |
SR - Slew Rate | 0.3 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 32 V |
Supply Voltage - Min | 3 V |
Technology | Bipolar |
Unit Weight | 0.002561 oz |
Vcm - Common Mode Voltage | Negative Rail to Positive Rail-1.5 V |
Voltage Gain dB | 100 dB |
Vos - Input Offset Voltage | 3 mV |
Width | 3.91 mm |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Dual, Single |
Rail to Rail | No |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Gain Bandwidth Product | 700kHz |
Typical Input Voltage Noise Density | 40nV/√Hz |
Typical Single Supply Voltage | 5 → 28 V |
Typical Slew Rate | 0.3V/µs |
Typical Voltage Gain | 100 dB |
Вес, г | 0.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем