TPA3100D2PHP
![Фото 1/3 TPA3100D2PHP](https://static.chipdip.ru/lib/720/DOC001720612.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/239/DOC025239143.jpg)
![](https://static.chipdip.ru/lib/602/DOC007602886.jpg)
780 руб.
Добавить в корзину 1 шт.
на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги5
Описание
Электроэлемент
AMP, AUDIO PWR CLASS-D 20W 48HTQFP; Output Power:21.8W; Amplifier Class:D; No. of Channels:2 Channel; Supply Voltage Range:10V to 26V; Amplifier Case Style:HTQFP; No. of Pins:48Pins; Load Impedance:4ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:10V to 26V; Base Number:3100; Frequency:300kHz; Input Voltage:2V; Load Impedance Min:4ohm; No. of Amplifiers:1Amplifiers; No. of Channels:2Channels; Operating Temperature Range:-40°C to +85°C; Output Power (Pout):21.8W; Supply Voltage Max:26V; Supply Voltage Min:10V; THD + N:0.11% @ 10W, 8ohm, VCC=18V; Termination Type:Surface Mount Device
Технические параметры
Automotive | No |
Input Signal Type | Differential |
Maximum Power Dissipation - (mW) | 5000 |
Military Qualified | No |
Operating Temperature - (?C) | -40~85 |
Output Signal Type | Differential |
Output Type | 2-Channel Stereo |
Packaging | Tape and Reel |
Pin Count | 48 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
THDN | 0.11%@8Ohm@20W |
Typical PSRR - (dB) | 70 |
Base Product Number | TPA3100 -> |
ECCN | EAR99 |
Features | Differential Inputs, Mute, Short-Circuit and Therm |
HTSUS | 8542.33.0001 |
Max Output Power x Channels @ Load | 21.8W x 2 @ 8Ohm |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tray |
Package / Case | 48-PowerTQFP |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 48-HTQFP (7x7) |
Type | Class D |
Voltage - Supply | 10V ~ 26V |
корпус | HTQFP48 |
Audio - Load Impedance: | 8 Ohms |
Brand: | Texas Instruments |
Class: | Class-D |
Description/Function: | Speaker |
Development Kit: | TPA3100D2EVM |
Dual Supply Voltage: | 12 V, 15 V, 18 V, 24 V |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Gain: | 36 dB |
Input Type: | Analog |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | 26 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | 10 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 18 mA |
Operating Supply Voltage: | 12 V, 15 V, 18 V, 24 V |
Output Power: | 21.8 W |
Output Signal Type: | Differential |
Output Type: | 2-Channel Stereo |
Package / Case: | HTQFP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 5000 mW |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Series: | TPA3100D2 |
Subcategory: | Audio ICs |
Supply Type: | Single |
Supply Voltage - Max: | 26 V |
Supply Voltage - Min: | 10 V |
THD plus Noise: | 0.11% |
Type: | 2-Channel Stereo |
Вес, г | 0.26 |
Техническая документация
Документация
pdf, 2617 КБ
Дополнительная информация
Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем