ISO7231CDW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
830 руб.
от 2 шт. —
710 руб.
от 5 шт. —
634 руб.
от 10 шт. —
601.25 руб.
1 шт.
на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги9
Описание
Электроэлемент
Описание Микросхема интерфейс; цифровой изолятор; 25Мбит/с; 3,15-5,5ВDC; SMD; SO16
Технические параметры
Brand | Texas Instruments |
Data Rate | 25 Mb/s |
Factory Pack Quantity | 40 |
Forward Channels | 2 Channel |
Isolation Type | Capacitive Coupling |
Isolation Voltage | 4 kVrms |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Channels | 3 Channel |
Operating Supply Voltage | 3.3 V to 5 V |
Package / Case | SOIC-16 Wide |
Packaging | Tube |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 32 ns |
Reverse Channels | 1 Channel |
RoHS | Details |
Series | ISO7231C |
Supply Voltage - Max | 5 V |
Supply Voltage - Min | 3.3 V |
Type | General Purpose |
Unit Weight | 0.014829 oz |
Brand: | Texas Instruments |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Forward Channels: | 2 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Operating Supply Current: | 11 mA, 17.5 mA |
Operating Supply Voltage: | 3.3 V to 5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 42 ns |
Reverse Channels: | 1 Channel |
Series: | ISO7231C |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 3.15 V |
Type: | General Purpose |
Вес, г | 0.6 |
Техническая документация
Документация
pdf, 1359 КБ