ISO7240CFDW

Фото 1/2 ISO7240CFDW
Изображения служат только для ознакомления,
см. техническую документацию
980 руб.
от 2 шт.860 руб.
от 5 шт.773 руб.
от 10 шт.733.75 руб.
1 шт. на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002950767
Бренд: Texas Instruments

Описание

Электроэлемент
Quad-channel, 4/0, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125

Технические параметры

Brand Texas Instruments
Data Rate 25 Mb/s
Factory Pack Quantity 2000
Forward Channels 4 Channel
Isolation Type Capacitive Coupling
Isolation Voltage 4 kVrms
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Voltage 3.15 V to 5.5 V
Package / Case SOIC-16
Packaging Reel
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 47 ns
Reverse Channels 0 Channel
RoHS Details
Series ISO7240CF
Supply Voltage - Max 5 V
Supply Voltage - Min 3.3 V
Type General Purpose
Unit Weight 0.014829 oz
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Rise Time 2ns
Width 2.65mm
Brand: Texas Instruments
Data Rate: 25 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 40
Forward Channels: 4 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 17 mA
Operating Supply Voltage: 3.15 V to 5.5 V
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 220 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 15 ns
Reverse Channels: 0 Channel
Series: ISO7240CF
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3.15 V
Type: General Purpose
Вес, г 0.4204

Техническая документация

Datasheet ISO7242CDW
pdf, 2261 КБ
Документация
pdf, 2348 КБ
Datasheet ISO724x
pdf, 1599 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»