LMV339ID

LMV339ID
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.70 руб.
от 10 шт.51 руб.
от 100 шт.33.52 руб.
2 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002950770
Бренд: Texas Instruments

Описание

Электроэлемент
COMPARATOR, QUAD, SOIC-14; Comparator Type:Low Voltage; No. of Comparators:4 Comparators; Response Time:300ns; Supply Voltage Range:2.7V to 5.5V; Comparator Case Style:SOIC; No. of Pins:14Pins; IC Output Type:Open Collector; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifier Case Style:SOIC; No. of Comparators:4; No.Comparators:4; Output Compatibility:CMOS, TTL; Supply Current:140µA

Технические параметры

Automotive No
Maximum Input Bias Current - (uA) 0.25@5V
Maximum Input Offset Voltage - (mV) 7@5V
Maximum Operating Supply Voltage - (V) 5.5
Maximum Supply Current - (mA) 0.3@5V
Military No
Operating Temperature - (??C) -40~125
Output Type Open Collector
Packaging Tube
Pin Count 14
Process Technology Bipolar
Standard Package Name SOP
Supplier Package SOIC
Base Product Number LMV339 ->
Current - Input Bias (Max) 0.25ВµA @ 5V
Current - Output (Typ) 84mA @ 5V
Current - Quiescent (Max) 350ВµA
ECCN EAR99
HTSUS 8542.39.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Elements 4
Operating Temperature -40В°C ~ 125В°C
Package Tube
Package / Case 14-SOIC (0.154"", 3.90mm Width)
Propagation Delay (Max) 600ns
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 14-SOIC
Type General Purpose
Voltage - Input Offset (Max) 7mV @ 5V
Voltage - Supply, Single/Dual (В±) 2.7V ~ 5.5V
Brand: Texas Instruments
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 800
Features: Small Size
Ib - Input Bias Current: 250 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 75 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current per Channel: 10 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-14
Packaging: Tube
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Reference Voltage: No
Response Time: 200 ns
Series: LMV339
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Technology: Bipolar
Type: Low Voltage Comparator
Vcm - Common Mode Voltage: -0.1 V
Voltage Gain dB: 93.98 dB
Vos - Input Offset Voltage: 7 mV
Вес, г 0.1294

Техническая документация

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем