SN65HVD1050D
![Фото 1/6 SN65HVD1050D](https://static.chipdip.ru/lib/895/DOC002895528.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/174/DOC007174838.jpg)
![](https://static.chipdip.ru/lib/547/DOC022547068.jpg)
![](https://static.chipdip.ru/lib/046/DOC026046983.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
![](https://static.chipdip.ru/lib/046/DOC026046987.jpg)
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
160 руб.
от 10 шт. —
144 руб.
от 100 шт. —
131.25 руб.
Добавить в корзину 2 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
IC, CAN TRANSCEIVER, 1MBPS, 5V, 8SOIC; IC Interface Type:CAN; No. of TX Buffers:1; No. of RX Buffers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Bandwidth:1MHz; Base Number:65; Communication Function:CAN Transceiver; Data Rate Max:1Mbps; No. of I/O's:2I/O's; Supply Current:50mA; Supply Voltage DC Max:7V; Supply Voltage DC Min:-0.3V; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Automotive | No |
Maximum Operating Supply Voltage - (V) | 5.25 |
Maximum Supply Current - (mA) | 70 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.75 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Pin Count | 8 |
Power Down Mode | Silent |
Standard Package Name | SOP |
Standard Supported | ISO 11898 |
Supplier Package | SOIC |
Number Of Receivers | 1/1 |
Protocol | CAN |
Type | Transceiver |
Maximum Data Rate | 1Mbps |
Maximum Supply Current | 75 mA |
Number of Transceivers | 1 |
Package Type | SOIC |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Width | 3.91mm |
Brand: | Texas Instruments |
Data Rate: | 1 Mb/s |
ESD Protection: | 12 kV |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Number of Transceivers: | 1 |
Operating Supply Current: | 50 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Protocol Supported: | CAN |
Series: | SN65HVD1050 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | High Speed CAN Transceiver |
IC Type | CAN Transceiver IC |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем