PGA116AIPW

PGA116AIPW
Изображения служат только для ознакомления,
см. техническую документацию
1 390 руб.
от 2 шт.1 270 руб.
от 5 шт.1 180 руб.
от 10 шт.1 122.50 руб.
Добавить в корзину 1 шт. на сумму 1 390 руб.
Плати частями
от 349 руб. × 4 платежа
Номенклатурный номер: 8002950887
Бренд: Texas Instruments

Описание

Электроэлемент
IC, PGA AMP, W/MUX, 20TSSOP; No. of Channels:10Channels; No. of Amplifiers:1 Amplifier; Bandwidth:-; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Supply Voltage Range:2.2V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:20Pins; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:2.2V to 5.5V; Base Number:116; Gain Bandwidth:10MHz; Gain dB Max:128dB; No. of Amplifiers:1Amplifiers; Operating Temperature Range:-40°C to +125°C; Rail To Rail I/O Type:Rail-Rail I/O; Supply Voltage Max:5.5V; Supply Voltage Min:2.2V; Termination Type:Surface Mount Device

Технические параметры

Automotive No
Maximum Input Offset Voltage - (mV) 0.325@5V
Maximum Input Resistance - (MOhm) 10000(Typ)@5V
Military No
Minimum PSRR - (dB) 106.02(Typ)
Operating Temperature - (??C) -40~125
Packaging Tube
Pin Count 20
Rail to Rail Rail to Rail Input/Output
Standard Package Name SOP
Supplier Package TSSOP
Amplifier Type: PGA
Brand: Texas Instruments
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 70
Gain Error: 0.1%
Ib - Input Bias Current: 5 nA
Input Voltage Range - Max: 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 10 Channel
Operating Supply Current: 1 mA
Operating Supply Voltage: 2.2 V to 5.5 V
Package / Case: TSSOP-20
Packaging: Tube
Product Category: Special Purpose Amplifiers
Product Type: Special Purpose Amplifiers
Series: PGA116
Settling Time: 2.55 us
SR - Slew Rate: 3 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
Vcm - Common Mode Voltage: GND+0.1 V to AVdd-0.1 V
Vos - Input Offset Voltage: 100 uV
Вес, г 0.4262

Техническая документация

Документация
pdf, 2075 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем