LM5060Q1MM

LM5060Q1MM
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 2 шт.630 руб.
1 шт. на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002950912
Бренд: Texas Instruments

Описание

Электроэлемент
HIGH SIDE PROTECTION, CNTRL, MSOP10; Controller Applications:Automotive Body Electronics, Industrial Power Distribution and Control; Input Voltage:65V; Supply Voltage Min:5.5V; Supply Voltage Max:65V; Controller IC Case Style:MSOP; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:5060; Internal Switch:No; Operating Temperature Range:-40°C to +125°C; Output Voltage:12V; Supply Voltage Range:5.5V to 65V

Технические параметры

Brand Texas Instruments
Compliance AEC-Q100
Description/Function High-Side Protection Controller
Factory Pack Quantity 3500
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 1.4 mA
Operating Temperature Range -40 C to+125 C
Package / Case VSSOP-10
Packaging Reel
Product Controllers Switches
Product Category Hot Swap Voltage Controllers
Qualification AEC-Q100
RoHS Details
Series LM5060-Q1
Supply Voltage - Max 65 V
Supply Voltage - Min 5.5 V
Unit Weight 0.000836 oz
Brand: Texas Instruments
Current Limit: Programmable
Description/Function: High-Side Protection Controller
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.4 mA
Package / Case: MSOP-10
Power Fail Detection: Yes
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: Controllers & Switches
Qualification: AEC-Q100
Series: LM5060-Q1
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 65 V
Supply Voltage - Min: 5.5 V
Вес, г 0.27

Техническая документация

Datasheet LM5060Q1MM/NOPB
pdf, 1849 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем