ADC108S022CIMT

1 160 руб.
от 2 шт.1 040 руб.
от 5 шт.945 руб.
1 шт. на сумму 1 160 руб.
Плати частями
от 290 руб. × 4 платежа
Номенклатурный номер: 8002950945
Бренд: Texas Instruments

Описание

Электроэлемент
ADC, 10BIT, 200KSPS, SPI, TSSOP-16; Resolution (Bits):10bit; Sampling Rate:200kSPS; Input Channel Type:Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; ADC

Технические параметры

Analog Supply Voltage 2.7 V to 5.25 V
Architecture SAR
Brand Texas Instruments
Digital Supply Voltage 2.7 V to 5.25 V
DNL - Differential Nonlinearity 0.3 LSB
Factory Pack Quantity 2500
Gain Error 0.4 LSB
Height 0.9 mm
INL - Integral Nonlinearity 0.3 LSB
Input Type Differential
Input Voltage 5.25 V
Interface Type Serial, SPI
Length 5 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Inputs 8 Input
Number of Channels 8 Channel
Number of Converters 1 Converter
Operating Supply Voltage 3.3 V, 5 V
Package / Case TSSOP-16
Packaging Reel
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type Supply
Resolution 10 bit
RoHS Details
Sample and Hold Yes
Sampling Rate 200 kS/s
Series ADC108S022
SNR - Signal to Noise Ratio 61.9 dB
Type S/H ADC
Unit Weight 0.002222 oz
Width 4.4 mm

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем