LM5010AMH
![Фото 1/2 LM5010AMH](https://static.chipdip.ru/lib/973/DOC029973114.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/098/DOC027098142.jpg)
630 руб.
от 2 шт. —
560 руб.
от 10 шт. —
495 руб.
1 шт.
на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
DC/DC CONV, BUCK, 1MHZ, HTSSOP-14; Topology:Buck (Step Down); Input Voltage Min:6V; Input Voltage Max:75V; No. of Outputs:1Outputs; DC / DC Converter IC Case:HTSSOP; No. of Pins:14Pins; Output Current:1A; Output Voltage Min:2.5V; Output Voltage Max:70V; Switching Frequency:1MHz; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Brand | Texas Instruments |
Development Kit | LM5010AEVAL/NOPB |
Factory Pack Quantity | 94 |
Height | 0.9 mm |
Input Voltage MAX | 75 V |
Input Voltage MIN | 6 V |
Length | 5 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Temperature Range | -40 C to+150 C |
Output Current | 1 A |
Output Voltage | 2.5 V to 70 V |
Package / Case | TSSOP-EP-14 |
Packaging | Tube |
Product Category | Voltage Regulators-Switching Regulators |
RoHS | Details |
Series | LM5010A |
Supply Voltage - Min | 6 V |
Switching Frequency | 50 kHz to 1000 kHz |
Topology | Buck |
Type | Step Down |
Width | 4.4 mm |
Brand: | Texas Instruments |
Development Kit: | LM5010AEVAL/NOPB |
Factory Pack Quantity: Factory Pack Quantity: | 188 |
Input Voltage, Max: | 75 V |
Input Voltage, Min: | 6 V |
Input Voltage: | 6 V to 75 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 650 uA |
Output Current: | 1 A |
Output Voltage: | 2.5 V to 70 V |
Package / Case: | HTSSOP-14 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Series: | LM5010A |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 6 V |
Switching Frequency: | 50 kHz to 1 MHz |
Topology: | Buck |
Type: | Step-Down Switching Regulator |
Maximum Input Voltage | 75 V |
Maximum Output Current | 1A |
Maximum Output Voltage | 7.4 V |
Maximum Switching Frequency | 1000 kHz |
Minimum Input Voltage | 6 V |
Minimum Output Voltage | 6.6 V |
Mounting Type | Surface Mount |
Output Type | Adjustable |
Package Type | TSSOP |
Pin Count | 14 |
Regulator Function | Buck Controller |
Switching Regulator | Yes |
Вес, г | 0.2 |
Техническая документация
Документация
pdf, 1217 КБ
Datasheet LM5010
pdf, 1399 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем