LMS1587CT-ADJ

LMS1587CT-ADJ
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
от 2 шт.770 руб.
от 5 шт.688 руб.
от 10 шт.645 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002951037
Бренд: Texas Instruments

Описание

Электроэлемент
Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.3V Dropout, BIPolar, PSFM3

Технические параметры

Current - Limit (Min) 3.1A
Current - Output 3A
Mounting Type Through Hole
Number of Regulators 1
Operating Temperature 0°C ~ 125°C
Other Names *LMS1587CT-ADJ
Package / Case TO-220-3
Packaging Tube
Regulator Topology Positive Adjustable
Standard Package 45
Supplier Device Package TO-220-3
Voltage - Dropout (Typical) 1.15V @ 3A
Voltage - Input 2.5 V ~ 13 V
Voltage - Output Adj to 1.25V
Base Product Number LMS1587 ->
Current - Quiescent (Iq) 7mA
Current - Supply (Max) 13mA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Output Configuration Positive
Output Type Adjustable
Package Tube
Protection Features Over Current, Over Temperature
PSRR 72dB (120Hz)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Voltage - Input (Max) 13V
Voltage - Output (Max) 11.7V
Voltage - Output (Min/Fixed) 1.25V
Voltage Dropout (Max) 1.3V @ 3A
Brand: Texas Instruments
Dropout Voltage - Max: 1.3 V at 3 A
Dropout Voltage: 1.15 V
Factory Pack Quantity: 45
Ib - Input Bias Current: 7 mA
Line Regulation: 0.005%
Load Regulation: 0.3%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Operating Supply Current: 7 mA
Output Current: 3 A
Output Type: Adjustable
Output Voltage: Adjustable
Package/Case: TO-220-3
Packaging: Tube
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 72 dB
Quiescent Current: 13 mA
Reference Voltage: 1.25 V
Subcategory: PMIC-Power Management ICs
Type: Low Dropout Voltage
Voltage Regulation Accuracy: 2%
Вес, г 6

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем