LP3982ILD-3.3
![Фото 1/2 LP3982ILD-3.3](https://static.chipdip.ru/lib/389/DOC028389379.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/296/DOC024296030.jpg)
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
170 руб.
от 10 шт. —
138 руб.
Добавить в корзину 2 шт.
на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
300-mA, high-accuracy, low-dropout voltage regulator with power good & enable
Технические параметры
Brand | Texas Instruments |
Dropout Voltage | 120 mV |
Dropout Voltage - Max | 0.22 V at 200 mA |
Factory Pack Quantity | 1000 |
Ib - Input Bias Current | 90 uA |
Input Voltage MAX | 6 V |
Input Voltage MIN | 2.5 V |
Line Regulation | 0.01%/V |
Load Regulation | 0.002%/mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 90 uA |
Operating Temperature Range | -40 C to+85 C |
Output Current | 0.3 A |
Output Type | Fixed |
Output Voltage | 3.3 V |
Package / Case | WSON-8 |
Packaging | Reel |
Pd - Power Dissipation | 4.5 mW |
Polarity | Positive |
Product | Mircopower Ultra Low-Dropout Low-Noise CMOS Regulator |
Product Category | LDO Voltage Regulators |
RoHS | Details |
Series | LP3982 |
Tolerance | +/-3% |
Type | Low-dropout CMOS Linear Regulator |
Unit Weight | 0.000384 oz |
Voltage Regulation Accuracy | +/-2% |
Accuracy (%) | ±2 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 52.6°C/W |
Junction to Case | 66.2°C/W |
Lead Shape | No Lead |
Maximum Dropout Voltage @ Current (V) | 0.22@200mA |
Maximum Input Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 0.3 |
Minimum Input Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 3.3 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | CMOS |
Special Features | Thermal Protection|Current Limit |
Standard Package Name | SON |
Supplier Package | WSON EP |
Brand: | Texas Instruments |
Dropout Voltage - Max: | 0.22 V at 200 mA |
Dropout Voltage: | 120 mV |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Ib - Input Bias Current: | 90 uA |
Input Voltage, Max: | 6 V |
Input Voltage, Min: | 2.5 V |
Line Regulation: | 0.01%/V |
Load Regulation: | 0.002%/mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 90 uA |
Output Current: | 300 mA |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package / Case: | WSON-8 |
Pd - Power Dissipation: | 4.5 mW |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | Micropower CMOS LDO Regulators |
Quiescent Current: | 90 uA |
Series: | LP3982 |
Subcategory: | PMIC-Power Management ICs |
Tolerance: | 3% |
Type: | Low dropout CMOS Linear Regulator |
Voltage Regulation Accuracy: | 2% |
Техническая документация
Документация
pdf, 682 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем