LP5951MF-1.8

Фото 1/2 LP5951MF-1.8
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.220 руб.
от 10 шт.193 руб.
от 100 шт.172.50 руб.
Добавить в корзину 2 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002951058
Бренд: Texas Instruments

Описание

Электроэлемент
IC, V REG, LDO, 150MA, SMD, SOT23-5; Output Type:Adjustable; Input Voltage Min:1.8V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.3V; Adjustable Output Voltage Max:3.7V; Output Cur

Технические параметры

Output Type Adjustable; Input Voltage Min
Base Product Number LP5951 ->
Control Features Enable
Current - Output 150mA
Current - Quiescent (Iq) 55ВµA
Current - Supply (Max) 70ВµA
ECCN EAR99
HTSUS 8542.39.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Regulators 1
Operating Temperature -40В°C ~ 125В°C
Output Configuration Positive
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-74A, SOT-753
Protection Features Over Current, Over Temperature, Short Circuit
PSRR 60dB ~ 50dB (100Hz ~ 10kHz)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-5
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage Dropout (Max) 0.35V @ 150mA
Accuracy 3%
Maximum Output Current 150mA
Number of Outputs 1
Output Voltage 1.8 V
Regulator Function LDO
Regulator Type Low Dropout Voltage
Brand: Texas Instruments
Dropout Voltage - Max: 0.35 V at 150 mA
Dropout Voltage: 200 mV
Factory Pack Quantity: Factory Pack Quantity: 1000
Ib - Input Bias Current: 29 uA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.8 V
Line Regulation: 0.1%
Load Regulation: -0.01%/mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 29 uA
Operating Temperature Range: -4
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 1.8 V
Package / Case: SOT-23-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Micropower CMOS LDO Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Quiescent Current: 55 uA
Series: LP5951
Subcategory: PMIC-Power Management ICs
Tolerance: 3.5%
Type: Low Dropout Voltage Regulator
Voltage Regulation Accuracy: 2%
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем