CDCE913PW

CDCE913PW
Изображения служат только для ознакомления,
см. техническую документацию
1 230 руб.
от 2 шт.1 090 руб.
1 шт. на сумму 1 230 руб.
Плати частями
от 309 руб. × 4 платежа
Номенклатурный номер: 8002951108
Бренд: Texas Instruments

Описание

Электроэлемент
1-PLL PROGR. CLOCK GEN / MULTI; Clock IC Type:Clock Synthesiser; Frequency:160MHz; No. of Outputs:3Outputs; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Clock IC Case Style:TSSOP; No. of Pins:14Pins; Operating Tempe

Технические параметры

Brand Texas Instruments
Development Kit CDCE913PERF-EVM
Factory Pack Quantity 2000
Features Integrated EEPROM, I2C, Pin Programming, Spread Spectrum Clocking(SSC)
Input Level Crystal, LVCMOS
Manufacturer Texas Instruments
Max Output Freq 230 MHz
Maximum Input Frequency 160 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 3 Output
Operating Supply Current 11 mA
Operating Supply Voltage 1.8 V
Output Level LVCMOS
Package / Case TSSOP-14
Packaging Reel
Product Category Clock Synthesizer/Jitter Cleaner
RoHS Details
Series CDCE913
Supply Voltage - Max 1.9 V
Supply Voltage - Min 1.7 V
Unit Weight 0.002018 oz
Brand: Texas Instruments
Development Kit: CDCE913PERF-EVM
Factory Pack Quantity: Factory Pack Quantity: 90
Input Level: LVCMOS
Manufacturer: Texas Instruments
Max Output Freq: 230 MHz
Maximum Input Frequency: 160 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 3 Output
Operating Supply Current: 11 mA
Operating Supply Voltage: 1.8 V
Package / Case: TSSOP-14
Packaging: Tube
Product Category: Clock Synthesizer/Jitter Cleaner
Product Type: Clock Synthesizers/Jitter Cleaners
Series: CDCE913
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Вес, г 0.2

Техническая документация

Datasheet CDCEL913PW
pdf, 1816 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем