DAC8802IPW
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
6 280 руб.
1 шт.
на сумму 6 280 руб.
Плати частями
от 1 570 руб. × 4 платежа
от 1 570 руб. × 4 платежа
Описание
Электроэлемент
16-TSSOP (0.173 4.40mm Width) Current - Unbuffered Multiplying DAC DAC8802 digital to analog converter 10V 500ns (Typ) 2Msps 1LSB
Технические параметры
Architecture | R-2R or Current Steering |
Brand | Texas Instruments |
Factory Pack Quantity | 90 |
Height | 1.15 mm |
Interface Type | Serial, SPI |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Number of Converters | 2 Converter |
Operating Supply Voltage | 3.3 V, 5 V |
Output Type | Current Buffered |
Package / Case | TSSOP-16 |
Packaging | Tube |
Product | Digital to Analog Converters |
Product Category | Digital to Analog Converters-DAC |
Resolution | 14 bit |
RoHS | Details |
Sampling Rate | 2 MS/s |
Series | DAC8802 |
Settling Time | 500 ns |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Unit Weight | 0.002222 oz |
Base Product Number | DAC8802 -> |
Data Interface | SPI |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±1 (Max), В±1 (Max) |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Bits | 14 |
Number of D/A Converters | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-TSSOP |
Voltage - Supply, Analog | 2.7V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Вес, г | 26.33 |
Техническая документация
Документация
pdf, 1118 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем