DCH010515SN7
![DCH010515SN7](https://static.chipdip.ru/lib/871/DOC007871866.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 060 руб.
1 шт.
на сумму 2 060 руб.
Плати частями
от 515 руб. × 4 платежа
от 515 руб. × 4 платежа
Описание
Электроэлемент
DCH010515S - MINIATURE, 1WATT, 3KV ISOLATED UNREGULATED DC/DC CONVERTER
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 70 |
Input Voltage | 4.5 V to 5.5 V |
Isolation Voltage | 3 kV |
Manufacturer | Texas Instruments |
Mounting Style | Through Hole |
Number of Outputs | 1 Output |
Operating Temperature Range | -40 C to+85 C |
Output Current-Channel 1 | 67 mA |
Output Power | 1 W |
Output Voltage-Channel 1 | 15.75 V |
Package / Case Size | SIP-4 Module |
Packaging | Tray |
Product | Isolated |
Product Category | Isolated DC/DC Converters |
RoHS | Details |
Series | DCH010515S |
Applications | ITE (Commercial) |
Base Product Number | DCH010515 -> |
Current - Output (Max) | 67mA |
ECCN | EAR99 |
Efficiency | 75% |
HTSUS | 8504.40.9580 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 7-SIP Module, 4 Leads |
Power (Watts) | 1W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.77"" L x 0.30"" W x 0.40"" H (19.6mm x 7.6mm x 1 |
Type | Isolated Module |
Voltage - Input (Max) | 5.5V |
Voltage - Input (Min) | 4.5V |
Voltage - Isolation | 3kV |
Voltage - Output 1 | 15V |
Техническая документация
Datasheet
pdf, 683 КБ