DCR011205U

DCR011205U
Изображения служат только для ознакомления,
см. техническую документацию
7 750 руб.
от 2 шт.7 440 руб.
от 5 шт.7 060 руб.
от 10 шт.6 833.88 руб.
1 шт. на сумму 7 750 руб.
Плати частями
от 1 939 руб. × 4 платежа
Номенклатурный номер: 8002951117
Бренд: Texas Instruments

Описание

Электроэлемент
DC/DC CONVERTER, SMD, 11205, SOIC12; No. of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:5V; Output Current - Output 1:200mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:-; Input Voltage DC Min:-; Input Voltage DC Max:12V; DC / DC Converter Output Type:Fixed; DC / DC Converter Type:Surface Mount DIP; DC / DC Converter Mounting:Surface Mount Device; Width:7.11mm; Height:5.33mm; Depth:23.37mm; SVHC:No SVHC (15-Jan-2019); Accuracy %:0.5%; Base Number:11205; Frequency:800kHz; No. of Outputs:1Outputs; No. of Pins:12Pins; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Voltage Max:5V; Power Rating:1W; Power Supply IC Type:DC / DC Converter; Primary Input Voltage:12V; Supply Voltage Max:13.2V; Supply Voltage Min:10.8V; Voltage Regulator Type:DC / DC Converter

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 28
Input Voltage 10.8 V to 13.2 V
Isolation Voltage 1 kV
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Temperature Range -40 C to+85 C
Output Current-Channel 1 200 mA
Output Power 1 W
Output Voltage-Channel 1 5.1 V
Packaging Tube
Product Isolated
Product Category Isolated DC/DC Converters
RoHS Details
Series DCR011205
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 28
Input Voltage, Max: 13.2 V
Input Voltage, Min: 10.8 V
Input Voltage: 10.8 V to 13.2 V
Isolation Voltage: 1 kV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 200 mA
Output Power: 1 W
Output Voltage-Channel 1: 5 V
Package/Case: SOIC-28
Packaging: Tube
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: DCR011205
Subcategory: DC-DC Converter
Вес, г 0.5245

Техническая документация

Документация
pdf, 837 КБ
Чертеж
pdf, 322 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие DC-DC преобразователи»