LF347BD
![LF347BD](https://static.chipdip.ru/lib/327/DOC043327369.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
170 руб.
от 10 шт. —
150 руб.
Добавить в корзину 2 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OP AMP, QUAD, JFET I/P, 3MHZ, 14SOIC; No. of Amplifiers:4 Amplifier; Bandwidth:3MHz; Slew Rate:8V/µs; Supply Voltage Range:3.5V to 18V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:3.5V to 18V; Gain Bandwidth:3MHz; No. of Amplifiers:4Amplifiers; Op Amp Type:High Speed; Operating Temperature Range:0°C to +70°C; Supply Voltage Max:18V; Supply Voltage Min:3.5V
Технические параметры
RoHS Compliant | Yes |
Amplifier Type | J-FET |
Base Product Number | LF347 -> |
Current - Input Bias | 50pA |
Current - Output / Channel | 31mA |
Current - Supply | 8mA (x4 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 3MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 4 |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Package | Tube |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 13V/Вµs |
Supplier Device Package | 14-SOIC |
Voltage - Input Offset | 3mV |
Voltage - Supply, Single/Dual (В±) | 7V ~ 36V, В±3.5V ~ 18V |
Amplifier Type: | High Speed Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 18 nV/sqrt Hz |
Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 3 MHz |
Ib - Input Bias Current: | 200 pA |
In - Input Noise Current Density: | 0.01 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-3.5 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 7.2 mA |
Operating Supply Voltage: | 7 V to 36 V, +/-3.5 V to+/-18 V |
Output Current per Channel: | 31 mA |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 608 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Shutdown: | No Shutdown |
SR - Slew Rate: | 13 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 7 V |
Technology: | BiFET |
Vcm - Common Mode Voltage: | Negative Rail+4 V to Positive Rail-4 V |
Voltage Gain dB: | 100 dB |
Vos - Input Offset Voltage: | 10 mV |
Вес, г | 0.27 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем