SN74HCT541N
![Фото 1/3 SN74HCT541N](https://static.chipdip.ru/lib/841/DOC043841955.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/786/DOC015786743.jpg)
![](https://static.chipdip.ru/lib/239/DOC025239114.jpg)
370 руб.
от 2 шт. —
270 руб.
от 5 шт. —
201 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Описание IC: digital; buffer,non-inverting,line driver; Ch: 8; THT; DIP20 Характеристики Категория | Микросхема |
Тип | логическая |
Вид | 3 состояния, драйвер линии |
Монтаж | THT |
Кол-во каналов | 8 |
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 20 |
Function | Buffer/Line Driver |
Height | 4.57 mm |
High Level Output Current | -6 mA |
Input Signal Type | Single-Ended |
Length | 24.33 mm |
Logic Family | HCT |
Logic Type | CMOS |
Low Level Output Current | 6 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Channels | 8 |
Number of Input Lines | 8 Input |
Number of Output Lines | 8 Output |
Operating Supply Current | 8 mA |
Operating Supply Voltage | 5 V |
Operating Temperature Range | -40 C to+85 C |
Output Type | 3-State |
Package / Case | PDIP-20 |
Packaging | Tube |
Polarity | Non-Inverting |
Product Category | Buffers Line Drivers |
Propagation Delay Time | 33 ns at 4.5 V, 30 ns at 5.5 V |
Quiescent Current | 8 uA |
RoHS | Details |
Series | SN74HCT541 |
Supply Current - Max | 8 uA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Technology | CMOS |
Unit Weight | 0.042297 oz |
Width | 6.35 mm |
Absolute Propagation Delay Time (ns) | 50 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Logic Function | Buffer/Line Driver |
Maximum High Level Output Current (mA) | -6 |
Maximum Low Level Output Current (mA) | 6 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 33@4.5V|30@5.5V |
Maximum Quiescent Current (uA) | 8 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Channels per Chip | 8 |
Number of Elements per Chip | 1 |
Number of Input Enables per Chip | 0 |
Number of Inputs per Chip | 8 |
Number of Output Enables per Chip | 2 Low |
Number of Outputs per Chip | 8 |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 150 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 5 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Function: | Buffer/Line Driver |
High Level Output Current: | -6 mA |
Input Signal Type: | Single-Ended |
Logic Family: | HCT |
Logic Type: | CMOS |
Low Level Output Current: | 6 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 8 |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 8 Output |
Operating Supply Current: | 8 mA |
Operating Supply Voltage: | 5 V |
Output Type: | 3-State |
Package / Case: | PDIP-20 |
Packaging: | Tube |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 33 ns at 4.5 V, 30 ns at 5.5 V |
Quiescent Current: | 8 uA |
Series: | SN74HCT541 |
Subcategory: | Logic ICs |
Supply Current - Max: | 8 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Technology: | CMOS |
Вес, г | 1.199 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем