SN74LVC2244ADW
![Фото 1/2 SN74LVC2244ADW](https://static.chipdip.ru/lib/602/DOC007602374.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/282/DOC025282613.jpg)
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
97 руб.
2 шт.
на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Драйвер буфера / линии 8-канальный неинвертирующий 3-канальный CMOS 20-контактный датчик SOIC
Технические параметры
Bus Hold | NO |
High Level Output Current | -12(mA) |
Input Signal Type | Single-Ended |
Logic Family | LVC |
Logical Function | Buffer/Line Driver |
Low Level Output Current | 12(mA) |
Maximum Propagation Delay Time @ Maximum CL | 6.4@2.7V/5.5@3.3V |
Mounting | Surface Mount |
Number of Elements | 2 |
Number of Channels | 8 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 8 |
Number of Output Enables per Chip | 2 LOW |
Number of Outputs | 8 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.65(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Type | 3-State |
Package Type | SOIC |
Packaging | Tape and Reel |
Pin Count | 20 |
Polarity | Non-Inverting |
Propagation Delay Time | 8.1(ns) |
Quiescent Current | 10(uA) |
Rad Hardened | No |
Technology | CMOS |
Tolerant I/Os | 5 |
Base Product Number | 74LVC2244 -> |
Current - Output High, Low | 12mA, 12mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Type | Buffer, Non-Inverting |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 4 |
Number of Elements | 2 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 20-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74LVC -> |
Supplier Device Package | 20-SOIC |
Voltage - Supply | 1.65V ~ 3.6V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Buffer/Line Driver |
High Level Output Current: | -12 mA |
Input Signal Type: | Single-Ended |
Logic Family: | LVC |
Logic Type: | CMOS |
Low Level Output Current: | 12 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 3 Output |
Operating Supply Current: | 10 uA |
Operating Supply Voltage: | 1.65 V to 3.6 V |
Output Type: | 3-State |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 6.4 ns at 2.7 V, 5.5 ns at 3.3 V |
Quiescent Current: | 10 uA |
Series: | SN74LVC2244A |
Subcategory: | Logic ICs |
Supply Current - Max: | 10 uA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.65 V |
Technology: | CMOS |
Вес, г | 0.5007 |
Техническая документация
Документация
pdf, 1408 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем