TLC5947DAP

Фото 1/3 TLC5947DAP
Изображения служат только для ознакомления,
см. техническую документацию
1 260 руб.
от 2 шт.1 140 руб.
от 5 шт.1 040 руб.
от 10 шт.991.25 руб.
1 шт. на сумму 1 260 руб.
Плати частями
от 315 руб. × 4 платежа
Номенклатурный номер: 8002951356
Бренд: Texas Instruments

Описание

Электроэлемент
12 BIT, LED DRIVER, TSSOP-32, Device Topology:Constant Current, No. of Outputs:24, Output Current:30mA, Output Voltage:30V, Driver Case Style:HTSSOP, No. of Pins:32, Input Voltage Min:3V, Input Voltage Max:5.5V, Packaging:Each , RoHS Compliant: Yes

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 46
Features Internal GS Clock, Thermal Shutdown
High Level Output Current -3 mA
Input Voltage 3 V to 5.5 V
Low Level Output Current 3 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 24 Output
Operating Frequency 30 MHz
Operating Supply Voltage 3 V to 5.5 V
Operating Temperature Range -40 C to+85 C
Output Current 30 mA
Output Type Constant Current
Package / Case HTSSOP-32
Packaging Tube
Pd - Power Dissipation 5318 mW
Product Category LED Lighting Drivers
RoHS Details
Series TLC5947
Supply Current - Max 90 mA
Topology PWM
Type Linear
Unit Weight 0.006388 oz
Maximum Supply Current 90mA
Mounting Type Surface Mount
Number of Pins 32
Number of Segments 24
Package Type HTSSOP
Width 6.2mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 46
High Level Output Current: -3 mA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 3 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 24 Channel
Number of Outputs: 24 Output
Operating Frequency: 30 MHz
Operating Supply Voltage: 3 V to 5.5 V
Operating Temperature Range: -40 C to+85 C
Output Current: 30 mA
Output Type: Constant Current
Output Voltage: 30 V
Package / Case: HTSSOP-32
Packaging: Tube
Pd - Power Dissipation: 5318 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: TLC5947
Subcategory: Driver ICs
Supply Current - Max: 90 mA
Topology: Boost
Type: Linear
Supply Voltage 3.3 V, 5 V
Вес, г 5

Техническая документация

Документация
pdf, 1904 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем