CDCLVC1110PW
![Фото 1/2 CDCLVC1110PW](https://static.chipdip.ru/lib/655/DOC013655880.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/238/DOC025238908.jpg)
1 560 руб.
Добавить в корзину 1 шт.
на сумму 1 560 руб.
Плати частями
от 390 руб. × 4 платежа
от 390 руб. × 4 платежа
Описание
Электроэлемент
Low jitter, 1: 10 LVCMOS fan-out clock buffer 20-TSSOP -40 to 85
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 70 |
Height | 1.2 mm |
Input Type | LVCMOS |
Length | 5.12 mm |
Manufacturer | Texas Instruments |
Max Output Freq | 250 MHz |
Maximum Input Frequency | 250 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 10 Output |
Operating Supply Current | 10 mA |
Output Type | LVCMOS |
Package / Case | TSSOP-20 |
Packaging | Tube |
Product Category | Clock Buffer |
Propagation Delay - Max | 2 ns |
RoHS | Details |
Series | CDCLVC1110 |
Supply Voltage - Max | 2.7 V, 3.6 V |
Supply Voltage - Min | 2.3 V, 3 V |
Type | Clock Buffer |
Unit Weight | 0.006737 oz |
Width | 6.6 mm |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 140 |
Input Type: | LVCMOS |
Manufacturer: | Texas Instruments |
Max Output Freq: | 250 MHz |
Maximum Input Frequency: | 250 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 10 Output |
Operating Supply Current: | 10 mA |
Output Type: | LVCMOS |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Product Category: | Clock Buffer |
Product Type: | Clock Buffers |
Product: | Clock Buffers |
Propagation Delay - Max: | 2 ns |
Series: | CDCLVC1110 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.3 V |
Type: | Clock Buffer |
Absolute Propagation Delay Time (ns) | 10 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fanout | 1:10 |
Input Logic Level | LVCMOS |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 2.6@2.5V|2@3.3V |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs per Chip | 10 |
Output Logic Level | LVCMOS |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Техническая документация
Документация
pdf, 1647 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем