CDCLVC1112PW

CDCLVC1112PW
Изображения служат только для ознакомления,
см. техническую документацию
1 000 руб.
от 2 шт.920 руб.
1 шт. на сумму 1 000 руб.
Плати частями
от 250 руб. × 4 платежа
Номенклатурный номер: 8002951509
Бренд: Texas Instruments

Описание

Электроэлемент
CLK FAN/BUFF, 1:12, LVC, 24TSSOP; Clock IC Type:Clock Buffer; Frequency:250MHz; No. of Outputs:12Outputs; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Clock IC Case Style:TSSOP; No. of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:1112; Operating Temperature Range:-40°C to +85°C; Supply Current:6mA; Supply Voltage Range:2.3V to 2.7V, 3V to 3.6V

Технические параметры

Brand Texas Instruments
Development Kit CDCLVC1112EVM
Factory Pack Quantity 2000
Input Type LVCMOS
Manufacturer Texas Instruments
Max Output Freq 250 MHz
Maximum Input Frequency 250 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 12 Output
Output Type LVCMOS
Package / Case TSSOP-24
Packaging Reel
Product Category Clock Buffer
RoHS Details
Series CDCLVC1112
Supply Voltage - Max 2.7 V, 3.6 V
Supply Voltage - Min 2.3 V, 3 V
Unit Weight 0.007478 oz
Brand: Texas Instruments
Development Kit: CDCLVC1112EVM
Factory Pack Quantity: Factory Pack Quantity: 60
Input Type: LVCMOS
Manufacturer: Texas Instruments
Max Output Freq: 250 MHz
Maximum Input Frequency: 250 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 12 Output
Operating Supply Current: 6 mA, 3 mA
Output Type: LVCMOS
Package / Case: TSSOP-24
Packaging: Tube
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Clock Buffers
Propagation Delay - Max: 2 ns
Series: CDCLVC1112
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Type: Differential Fanout Buffer

Техническая документация

Документация
pdf, 1647 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем