INA282AID
![Фото 1/6 INA282AID](https://static.chipdip.ru/lib/748/DOC043748619.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/820/DOC006820565.jpg)
![](https://static.chipdip.ru/lib/773/DOC003773307.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
![](https://static.chipdip.ru/lib/627/DOC026627012.jpg)
![](https://static.chipdip.ru/lib/627/DOC026627016.jpg)
1 700 руб.
от 2 шт. —
1 560 руб.
от 5 шт. —
1 450 руб.
1 шт.
на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
от 425 руб. × 4 платежа
Описание
Электроэлемент
Описание IC: instrumentation amplifier; Ch: 1; 2.7?18V; SO8; 50V/V; tube Характеристики Категория | Микросхема |
Технические параметры
Common Mode Rejection Ratio | 120(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 25000(nA) |
Input Offset Voltage | 0.07(mV) |
Input Resistance | 0.006(MOhm) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | AUTOMOTIVEC |
Package Type | SOIC |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 110.46(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Single Supply Voltage (Max) | 18(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5/9/12/15(V) |
Voltage Gain dB | 33.98(dB) |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 900 μA |
Minimum CMRR | 120dB |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Bidirectional |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 18 V |
Width | 4mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Bias Current (uA) | 25(Typ)@5V |
Maximum Input Offset Voltage (mV) | 0.07@5V |
Maximum Input Resistance (MOhm) | 0.006(Typ)@5V |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 18 |
Maximum Supply Voltage Range (V) | 18 to 20 |
Maximum Voltage Gain (dB) | 33.98(Typ) |
Maximum Voltage Gain Range (dB) | <35 |
Minimum CMRR (dB) | 120 |
Minimum CMRR Range (dB) | 120 to 130 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 110.46(Typ) |
Minimum Single Supply Voltage (V) | 2.7 |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Rail to Rail | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Extended |
Type | Current Shunt Monitor |
Typical Single Supply Voltage (V) | 3|5|9|12|15 |
Accuracy: | 1.4% |
Bandwidth: | 10 kHz |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Features: | Bi-directional, Low-side Capable |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 600 uA |
Output Voltage: | 4.83 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current Monitors |
Sensing Method: | High or Low Side |
Series: | INA282 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 2.7 V |
Vos - Input Offset Voltage: | 70 uV |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 1482 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем