INA333SHKJ

INA333SHKJ
Изображения служат только для ознакомления,
см. техническую документацию
43 820 руб.
от 2 шт.42 500 руб.
от 3 шт.41 250 руб.
1 шт. на сумму 43 820 руб.
Плати частями
от 10 955 руб. × 4 платежа
Номенклатурный номер: 8002951565
Бренд: Texas Instruments

Описание

Электроэлемент
INA333-HT High Temperature Low Power, Precision Instrumentation Amplifier

Технические параметры

Bandwidth 3 kHz
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 100 dB
Dual Supply Voltage 0.9 V to 2.75 V
Factory Pack Quantity 1
Gain V/V 1 V/V to 1000 V/V
Ib - Input Bias Current 1.4 nA
Manufacturer Texas Instruments
Maximum Operating Temperature +210 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 50 uA
Operating Supply Voltage 1.8 V to 5.5 V
Output Current per Channel 55 mA
Package / Case CFP-8
Packaging Tube
Product Instrumentation Amplifiers
Product Category Instrumentation Amplifiers
RoHS Details
Series INA333-HT
SR - Slew Rate 0.16 V/us
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Vos - Input Offset Voltage 10 uV
Bandwidth: 3 kHz
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 100 dB
Dual Supply Voltage: 0.9 V to 2.75 V
Factory Pack Quantity: Factory Pack Quantity: 1
Gain V/V: 1 V/V to 1000 V/V
Ib - Input Bias Current: 1.4 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +210 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 198 uA
Operating Supply Voltage: 1.8 V to 5.5 V
Output Current per Channel: 55 mA
Package / Case: CFP-8
Packaging: Tube
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
Series: INA333-HT
SR - Slew Rate: 160 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Vos - Input Offset Voltage: 10 uV

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем