LM2621EVAL

LM2621EVAL
Изображения служат только для ознакомления,
см. техническую документацию
14 870 руб.
от 2 шт.14 120 руб.
1 шт. на сумму 14 870 руб.
Плати частями
от 3 719 руб. × 4 платежа
Номенклатурный номер: 8002951603
Бренд: Texas Instruments

Описание

Электроэлемент
LM2621 DC to DC Converter and Switching Regulator Chip Evaluation Board

Технические параметры

Brand Texas Instruments
Description/Function Low Input Voltage, Step-Up DC-DC
Factory Pack Quantity 1
Input Voltage 1.2 V to 14 V
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Output Current 1 A
Output Voltage 1.24 V to 14 V
Packaging Bulk
Product Evaluation Boards
Product Category Power Management IC Development Tools
RoHS Details
Tool Is For Evaluation Of LM2621
Type Voltage Regulators-Switching Regulators
Brand: Texas Instruments
Description/Function: Low Input Voltage, Step-Up DC-DC
Factory Pack Quantity: 1
Input Voltage: 1.2 V to 14 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Current: 1 A
Output Voltage: 1.24 V to 14 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: LM2621
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 165 КБ