PTH12000WAH
![Фото 1/3 PTH12000WAH](https://static.chipdip.ru/lib/531/DOC028531482.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/755/DOC028755290.jpg)
![](https://static.chipdip.ru/lib/348/DOC032348992.jpg)
5 330 руб.
1 шт.
на сумму 5 330 руб.
Плати частями
от 1 334 руб. × 4 платежа
от 1 334 руб. × 4 платежа
Описание
Электроэлемент
IC, DC/DC 12VIN 6A ADJ O/P, 12000; Output Power Max:33W; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current Max:6A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:DIP; Input Voltage DC Min:10.8V; Input Voltage DC Max:13.2V; Height:8.5mm; Depth:18.92mm; Width:12.57mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Accuracy %:2%; Adjustable Output Voltage Max:5.5V; Adjustable Output Voltage Min:1.2V; Base Number:12000; DC / DC Converter Mounting:Through Hole; Frequency:350kHz; Input Voltage Max:12V; No. of Outputs:1Outputs; No. of Pins:5Pins; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current:6A; Output Voltage:5.5V; Power Supply IC Type:DC/DC converter; Primary Input Voltage:13.2V; Supply Voltage:12V; Supply Voltage Max:13.2V; Supply Voltage Min:10.8V; Voltage Regulator Type:DC / DC Converter
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 56 |
Input Voltage | 10.8 V to 13.2 V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Outputs | 1 Output |
Operating Temperature Range | -40 C to+85 C |
Output Current-Channel 1 | 6 A |
Output Voltage-Channel 1 | 1.2 V to 5.5 V |
Packaging | Tray |
Product | Non-Isolated/POL |
Product Category | Non-Isolated DC/DC Converters |
RoHS | Details |
Series | PTH12000W |
Tradename | POLA |
Line Regulation | 5 mV |
Load Regulation | 5 mV |
Maximum Output Current | 6A |
Maximum Switching Frequency | 400 KHz |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 56 |
Industry: | Industrial |
Input Voltage, Max: | 13.2 V |
Input Voltage, Min: | 10.8 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 6 A |
Output Voltage-Channel 1: | 1.2 V to 5.5 V |
Package / Case: | Module |
Packaging: | Tray |
Product Category: | Non-Isolated DC/DC Converters |
Product Type: | Non-Isolated DC-DC Converters |
Product: | Non-Isolated/POL |
Series: | PTH12000W |
Subcategory: | DC-DC Converter |
Tradename: | POLA |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 92(Typ) |
EU RoHS | Compliant with Exemption |
Input/Output Type | DC/DC |
Isolation | Non-Isolated |
Lead Shape | Through Hole |
Maximum Input Voltage (V) | 13.2 |
Maximum Operating Temperature (°C) | 85 |
Minimum Input Voltage (V) | 10.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
On/Off Logic | Positive |
Output Current (A) | 6 |
Output Type | Adjustable |
Output Voltage (V) | 1.2 to 5.5 |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | DIP Module |
Switching Frequency (kHz) | 400 |
Switching Regulator | Yes |
Type | Step Down |
Typical Input Voltage (V) | 12 |
Typical Standby Current (mA) | 1 |
Техническая документация
Datasheet
pdf, 600 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем