SN65HVD230QD

Фото 1/4 SN65HVD230QD
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 2 шт.800 руб.
от 5 шт.722 руб.
от 10 шт.680 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002951739
Бренд: Texas Instruments

Описание

Электроэлемент
IC, TRANSCEIVER, 3.3V, SOIC8; IC Interface Type:CAN, Serial; No. of TX Buffers:1; No. of RX Buffers:1; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:SOIC; No. of Pins:8Pins; Operating Temperature M

Технические параметры

Automotive No
Maximum Operating Supply Voltage - (V) 3.6
Maximum Supply Current - (mA) 17
Military No
Minimum Operating Supply Voltage - (V) 3
Operating Temperature - (??C) -40~125
Packaging Tube
Pin Count 8
Power Down Mode Standby
Standard Package Name SOP
Standard Supported ISO 11898
Supplier Package SOIC
Maximum Data Rate 1Mbps
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +125 °C
Maximum Supply Current 17 mA
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Transceivers 1
Package Type SOIC
Width 3.91mm
Brand: Texas Instruments
Data Rate: 1 Mb/s
ESD Protection: 16 kV
Factory Pack Quantity: Factory Pack Quantity: 225
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Number of Transceivers: 1
Operating Supply Current: 10 mA
Operating Supply Voltage: 3.3 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Protocol Supported: CAN
Series: SN65HVD230Q
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: High Speed CAN Transceiver
Вес, г 2

Техническая документация

Документация
pdf, 1170 КБ
Datasheet SN65HVD23x
pdf, 1312 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем