UCC27423D
![UCC27423D](https://static.chipdip.ru/lib/088/DOC024088838.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 2 шт. —
350 руб.
от 5 шт. —
280 руб.
от 10 шт. —
254.52 руб.
1 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
4-A/4-A dual-channel gate driver with 5-V UVLO, enable, and inverting inputs 8-SOIC -40 to 105
Технические параметры
Brand | Texas Instruments |
Configuration | Inverting |
Factory Pack Quantity | 75 |
Fall Time | 15 ns |
Logic Type | CMOS |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Drivers | 2 Driver |
Number of Outputs | 2 |
Operating Supply Current | 1.35 mA |
Operating Supply Voltage | 4 V to 15 V |
Operating Temperature Range | -40 C to+105 C |
Output Current | 4 A |
Package / Case | SOIC-8 |
Packaging | Tube |
Pd - Power Dissipation | 650 mW |
Product | Driver ICs-Various |
Product Category | Gate Drivers |
Rise Time | 20 ns |
RoHS | Details |
Series | UCC27423 |
Supply Voltage - Max | 15 V |
Supply Voltage - Min | 4 V |
Type | Low Side |
Unit Weight | 0.002561 oz |
Base Product Number | UCC27423 -> |
Channel Type | Independent |
Current - Peak Output (Source, Sink) | 4A, 4A |
Driven Configuration | Low-Side |
ECCN | EAR99 |
Gate Type | N-Channel, P-Channel MOSFET |
HTSUS | 8542.39.0001 |
Input Type | Inverting |
Logic Voltage - VIL, VIH | 1V, 2V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tube |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 20ns, 15ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Voltage - Supply | 4V ~ 15V |
Brand: | Texas Instruments |
Configuration: | Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Fall Time: | 15 ns |
Features: | Enable Pin |
Logic Type: | CMOS |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 1.35 mA |
Operating Supply Voltage: | 4 V to 15 V |
Output Current: | 4 A |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 650 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 20 ns |
Series: | UCC27423 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 4 V |
Technology: | Si |
Type: | Low-Side |
Вес, г | 0.181 |
Техническая документация
Документация
pdf, 2587 КБ
Datasheet UCC2742x
pdf, 1858 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем