LP38692MP-ADJ
![LP38692MP-ADJ](https://static.chipdip.ru/lib/663/DOC046663553.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 2 шт. —
620 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
LDO, ADJ, 1.25V-9V, 5A, SOT-223-5; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:10V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:9V; Output Current
Технические параметры
Brand | Texas Instruments |
Dropout Voltage | 450 mV at 1 A |
Dropout Voltage - Max | 1.6 V at 1 A, 0.145 V at 100 mA, 1.3 V at 1 A, 0.11 V at 100 mA, 1 V at 1 A, 0.1 V at 100 mA, 0.8 V at 1 A |
Factory Pack Quantity | 1000 |
Ib - Input Bias Current | 55 uA |
Input Voltage MAX | 10 V |
Input Voltage MIN | 2.7 V |
Line Regulation | 0.03%/V |
Load Regulation | 1.8%/A |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Output Current | 1 A |
Output Type | Adjustable |
Output Voltage | 1.25 V to 9 V |
Package / Case | SOT-223-5 |
Packaging | Reel |
Polarity | Positive |
Product | Low Dropout CMOS Linear Regulator with Adjustable |
Product Category | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ | 55 dB |
Quiescent Current | 100 uA |
RoHS | Details |
Series | LP38692-ADJ |
Type | Low Dropout Linear Regulator |
Unit Weight | 0.004265 oz |
Voltage Regulation Accuracy | +/-2.5% |
Base Product Number | LP38692 -> |
Current - Output | 1A |
Current - Quiescent (Iq) | 55ВµA |
Current - Supply (Max) | 100ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Protection Features | Over Temperature |
PSRR | 55dB (120Hz) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-223-5 |
Voltage - Input (Max) | 10V |
Voltage - Output (Max) | 9V |
Voltage - Output (Min/Fixed) | 1.25V |
MAX Output Current | 1A |
Maximum Input Voltage | 10V |
Output Polarity | Positive electrode |
Power Supply Rejection Ratio (PSRR) | 55dB@(120Hz) |
standby current | 55uA |
Brand: | Texas Instruments |
Dropout Voltage - Max: | 1.6 V at 1 A, 0.145 V at 100 mA, 1.3 V at 1 A, 0.11 V at 100 mA, 1 V at 1 A, 0.1 V at 100 mA, 0.8 V at 1 A |
Dropout Voltage: | 250 mV |
Factory Pack Quantity: | 1000 |
Ib - Input Bias Current: | 55 uA |
Line Regulation: | 0.03%/V |
Load Regulation: | 1.8%/A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 55 uA |
Output Current: | 1 A |
Output Type: | Adjustable |
Output Voltage: | 1.25 V to 9 V |
Package/Case: | SOT-223-5 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | Linear Regulators |
PSRR / Ripple Rejection - Typ: | 55 dB |
Quiescent Current: | 100 uA |
Subcategory: | PMIC-Power Management ICs |
Type: | Low Dropout Linear Regulator |
Voltage Regulation Accuracy: | 2.5% |
Вес, г | 0.469 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем