VFC320BP
![Фото 1/3 VFC320BP](https://static.chipdip.ru/lib/665/DOC001665910.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/437/DOC013437181.jpg)
![](https://static.chipdip.ru/lib/239/DOC025239094.jpg)
13 650 руб.
1 шт.
на сумму 13 650 руб.
Плати частями
от 3 414 руб. × 4 платежа
от 3 414 руб. × 4 платежа
Описание
Электроэлемент
VOLTTOFREQUENCY CONVERTER, PDIP14; FrГ©quence:1MHz; Gamme pleine Г©chelle:0Hz Г 1MHz; % de linГ©aritГ©:0.1%; Gamme de tension d'alimentation:В± 13V Г В± 20V; BoГ®tier de CI numГ©rique:DIP; Nombre de broches:14Broche(s); Gamme de
Технические параметры
Brand | Texas Instruments |
Dual Supply Voltage | +/-15 V |
Factory Pack Quantity | 25 |
Full Scale Frequency | 1000 kHz |
Height | 4.57 mm |
INL - Integral Nonlinearity | +/-0.1%FSR |
Length | 19.3 mm |
Manufacturer | Texas Instruments |
Maximum Dual Supply Voltage | +/-20 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-13 V |
Minimum Operating Temperature | -25 C |
Mounting Style | Through Hole |
Package / Case | PDIP-14 |
Packaging | Tube |
Product | Voltage to Frequency Converters |
Product Category | Voltage to Frequency Frequency to Voltage |
RoHS | Details |
Series | VFC320 |
Supply Type | Dual |
Unit Weight | 0.057144 oz |
Width | 6.35 mm |
Диапазон Напряжения Питания | ±13В до±20В |
Диапазон Полной Шкалы | 0Гц до 1МГц |
Количество Выводов | 14вывод(-ов) |
Корпус Цифровой ИС | DIP |
Линейность % | 0.1% |
Частота | 1МГц |
Brand: | Texas Instruments |
Dual Supply Voltage: | +/-15 V |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Full Scale Frequency: | 1000 kHz |
INL - Integral Nonlinearity: | +/-0.1%FSR |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-20 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-13 V |
Minimum Operating Temperature: | -25 C |
Mounting Style: | SMD/SMT |
Package / Case: | PDIP-14 |
Packaging: | Tube |
Product Category: | Voltage to Frequency & Frequency to Voltage |
Product Type: | Voltage to Frequency & Frequency to Voltage |
Product: | Voltage to Frequency Converters |
Series: | VFC320 |
Subcategory: | Data Converter ICs |
Supply Type: | Dual |
Automotive | No |
Converter Function | VFC|FVC |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Frequency (kHz) | 1000 |
Lead Shape | Through Hole |
Linearity Error | ±0.1%FSR(Typ) |
Maximum Dual Supply Voltage (V) | ±20 |
Maximum Operating Temperature (°C) | 85 |
Minimum Dual Supply Voltage (V) | ±13 |
Minimum Operating Temperature (°C) | -25 |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Dual |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP |
Typical Dual Supply Voltage (V) | ±15 |
Техническая документация
Документация
pdf, 228 КБ
Дополнительная информация
Калькуляторы группы «V/F и F/V преобразователи»
Типы корпусов импортных микросхем