74AC11138PW

74AC11138PW
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 2 шт.700 руб.
1 шт. на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002951955
Бренд: Texas Instruments

Описание

Электроэлемент
Encoders, Decoders, Multiplexers & Demultiplexers 3 to 8-Line Decdr/Demltplxer

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 90
Function Decoder/Demultiplexer
Height 1.15 mm
High Level Output Current -24 mA
Length 5 mm
Logic Family AC
Logic Type Decoders/Demultiplexers
Low Level Output Current 24 mA
Manufacturer Texas Instruments
Maximum Clock Frequency 100 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Bits 8 bit
Number of Circuits Single
Number of Input Lines 3 Input
Number of Output Lines 8 Output
Operating Supply Voltage 3 V to 5.5 V
Operating Temperature Range -40 C to+85 C
Package / Case TSSOP-16
Packaging Tube
Product Decoders/Demultiplexers
Product Category Encoders, Decoders, Multiplexers Demultiplexers
Propagation Delay Time 8.8 ns
RoHS Details
Series 74AC11138
Supply Current - Max 0.004 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3 V
Technology CMOS
Unit Weight 0.002183 oz
Width 4.4 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 90
Function: Decoder/Demultiplexer
High Level Output Current: -24 mA
Logic Family: AC
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 24 mA
Manufacturer: Texas Instruments
Maximum Clock Frequency: 100 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Bits: 8 bit
Number of Circuits: Single
Number of Input Lines: 3 Input
Number of Output Lines: 8 Output
Operating Supply Voltage: 3 V to 5.5 V
Operating Temperature Range: -40 C to+85 C
Package / Case: TSSOP-16
Packaging: Tube
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Product: Decoders/Demultiplexers
Propagation Delay Time: 8.8 ns
Series: 74AC11138
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: CMOS

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем