ADS1281IPW
![ADS1281IPW](https://static.chipdip.ru/lib/214/DOC027214448.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 630 руб.
Добавить в корзину 1 шт.
на сумму 17 630 руб.
Плати частями
от 4 409 руб. × 4 платежа
от 4 409 руб. × 4 платежа
Описание
Электроэлемент
24-TSSOP (0.173 4.40mm Width) ADS1281 Parallel SPI Serial ACTIVE (Last Updated: 4days ago) analog digital converter 1mm 2mA 4ksps 12mW
Технические параметры
Analog Supply Voltage | 4.75 V to 5.25 V |
Architecture | Sigma-Delta |
Brand | Texas Instruments |
Digital Supply Voltage | 1.65 V to 3.6 V |
DNL - Differential Nonlinearity | +/-1 LSB |
Factory Pack Quantity | 60 |
Height | 1 mm |
INL - Integral Nonlinearity | 0.0005%FSR |
Input Type | Differential |
Interface Type | Serial, SPI |
Length | 7.8 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 1.65 V to 3.6 V, 4.75 V to 5.25 V |
Package / Case | TSSOP-24 |
Packaging | Tube |
Pd - Power Dissipation | 18 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External |
Resolution | 24 bit |
RoHS | Details |
Sampling Rate | 4 kS/s |
Series | ADS1281 |
SNR - Signal to Noise Ratio | 130 dB |
Unit Weight | 0.003266 oz |
Width | 4.4 mm |
Base Product Number | ADS1281 -> |
Configuration | ADC |
Data Interface | SPI |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 31 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 4k |
Supplier Device Package | 24-TSSOP |
Video File | Nuts and Bolts of the Delta-Sigma Converter |
Voltage - Supply, Analog | 5V |
Voltage - Supply, Digital | 1.65V ~ 3.6V |
Input Signal Type | Differential, Single Ended |
Package Type | TSSOP |
Pin Count | 24 |
Analog Supply Voltage: | 4.75 V to 5.25 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Digital Supply Voltage: | 1.65 V to 3.6 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
INL - Integral Nonlinearity: | 0.0005%FSR |
Input Type: | Differential |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 1.65 V to 3.6 V, 4.75 V to 5.25 V |
Package / Case: | TSSOP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 18 mW |
Power Consumption: | 12 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 24 bit |
Sampling Rate: | 4 kS/s |
Series: | ADS1281 |
SNR - Signal to Noise Ratio: | 130 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.6 V, 5.25 V |
Supply Voltage - Min: | 1.65 V, 4.75 V |
Вес, г | 4.909 |
Техническая документация
Datasheet ADS1281IPW
pdf, 1172 КБ
Документация
pdf, 1208 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем