BQ25010RHLR
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
2 500 руб.
Добавить в корзину 1 шт.
на сумму 2 500 руб.
Плати частями
от 625 руб. × 4 платежа
от 625 руб. × 4 платежа
Описание
Электроэлемент
BQ25010 500mA Li-Ion Charger w/Integrated 150mA Synchronous Buck Converter, Output Adjustable
Технические параметры
Battery Type | Li-Ion |
Brand | Texas Instruments |
Development Kit | BQ25010EVM |
Factory Pack Quantity | 3000 |
Height | 0.9 mm |
Length | 4.5 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 4.5 V to 6.5 V |
Output Current | 500 mA |
Output Voltage | 4.2 V |
Package / Case | VQFN-20 |
Packaging | Reel |
Product Category | Battery Management |
RoHS | Details |
Series | BQ25010 |
Type | Battery Charger |
Unit Weight | 0.001668 oz |
Width | 3.5 mm |
Base Product Number | BQ25010 -> |
Battery Chemistry | Lithium Ion/Polymer |
Battery Pack Voltage | 4.2V |
Charge Current - Max | 500mA |
Current - Charging | Constant - Programmable |
ECCN | EAR99 |
Fault Protection | Over Temperature |
HTSUS | 8542.39.0001 |
Interface | USB |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Cells | 1 |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Programmable Features | Current, Timer |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 20-VQFN (3.5x4.5) |
Voltage - Supply (Max) | 6.5V |
Вес, г | 0.0473 |
Дополнительная информация
Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем