SN74HC595PW

Фото 1/2 SN74HC595PW
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.88 руб.
от 10 шт.69 руб.
от 100 шт.50.38 руб.
Добавить в корзину 2 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги10
Номенклатурный номер: 8002952242
Бренд: Texas Instruments

Описание

Электроэлемент
IC, 8BIT SIPO SHIFT REGISTER, TSSOP-16; Logic Family / Base Number:74HC595; Shift Register Function:Serial to Parallel; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:TSSOP; No. of Pins:16Pins;

Технические параметры

Brand Texas Instruments
Counting Sequence Serial to Serial/Parallel
Factory Pack Quantity 90
Features No Parallel Enable Input
Function Shift Register
Height 1.15 mm
Length 5 mm
Logic Family HC
Logic Type CMOS
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Bits 8 bit
Number of Circuits 1
Number of Input Lines 1
Number of Output Lines 9
Operating Supply Voltage 5 V
Output Type 3-State
Package / Case TSSOP-16
Packaging Tube
Product Category Counter Shift Registers
Propagation Delay Time 200 ns, 40 ns, 34 ns
Reset Type Asynchronous
RoHS Details
Series SN74HC595
Supply Current - Max 0.008 mA
Supply Voltage - Max 6 V
Supply Voltage - Min 2 V
Triggering Type Positive Edge
Unit Weight 0.002116 oz
Width 4.4 mm
Direction Type Uni-Directional
Logic Function Shift Register
Maximum Operating Supply Voltage 6 V
Minimum Operating Supply Voltage 2 V
Mounting Type Surface Mount
Number of Elements 1
Number of Stages 8
Operation Mode Serial to Serial, Parallel
Package Type TSSOP
Pin Count 16
Brand: Texas Instruments
Counting Sequence: Serial to Serial/Parallel
Factory Pack Quantity: Factory Pack Quantity: 810
Features: No Parallel Enable Input
Function: Shift Register
Logic Family: HC
Logic Type: CMOS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Bits: 8 bit
Number of Circuits: 1
Number of Input Lines: 1
Number of Output Lines: 9
Operating Supply Voltage: 5 V
Operating Temperature Range: -40 C to+85 C
Output Type: 3-State
Package / Case: TSSOP-16
Packaging: Tube
Product Category: Counter Shift Registers
Product Type: Counter Shift Registers
Propagation Delay Time: 200 ns, 40 ns, 34 ns
Reset Type: Asynchronous
Series: SN74HC595
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Triggering Type: Positive Edge
Вес, г 0.3

Техническая документация

Datasheet
pdf, 1680 КБ
Документация
pdf, 1993 КБ
SN54HC595, SN74HC595
pdf, 2485 КБ

Дополнительная информация

Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем