SN74LV166APW

SN74LV166APW
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 2 шт.340 руб.
от 5 шт.268 руб.
от 10 шт.241.92 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8002952258
Бренд: Texas Instruments

Описание

Электроэлемент
LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16

Технические параметры

Direction Type Uni-Directional
Logic Family LV
Logical Function Shift Register
Mounting Surface Mount
Number of Elements 1
Number of Bits 8
Number of Count Input Enables 0
Number of Inputs 9
Number of Outputs 1
Number of Selection Inputs per Element 0
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 2(V)
Operating Supply Voltage (Typ) 2.5/3.3/5(V)
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Package Type TSSOP
Packaging Rail/Tube
Parallel Enable Input YES
Pin Count 16
Propagation Delay Time 26(ns)
Rad Hardened No
Reset Type ASYNCHRONOUS
Technology CMOS
Terminal Count Output NO
Triggering Type POSITIVE-EDGE
Type Not Required
Brand: Texas Instruments
Counting Sequence: Serial/Parallel to Serial
Factory Pack Quantity: Factory Pack Quantity: 90
Function: Shift Register
Logic Family: 74LV
Logic Type: CMOS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Bits: 8 bit
Number of Circuits: 8
Number of Input Lines: 5/2
Number of Output Lines: 2
Operating Supply Voltage: 2 V to 5.5 V
Operating Temperature Range: -40 C to+85 C
Package / Case: TSSOP-16
Packaging: Tube
Product Category: Counter Shift Registers
Product Type: Counter Shift Registers
Propagation Delay Time: 23.3 ns, 18.9 ns, 11.9 ns
Series: SN74LV166A
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Вес, г 0.062

Техническая документация

Документация
pdf, 1048 КБ

Дополнительная информация

Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем

SN74AHCT595N
Texas Instruments
440 руб.
74VHC595M
ON Semiconductor
410 руб.
TLC6C598QPWRQ1
Texas Instruments
430 руб.
CD74HC299E
Texas Instruments
440 руб.