SN74LV4066APW
![SN74LV4066APW](https://static.chipdip.ru/lib/088/DOC024088814.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
1 шт.
на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
5-V, 1: 1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-TSSOP -40 to 85
Технические параметры
Brand | Texas Instruments |
Configuration | 4 x SPST |
Factory Pack Quantity | 90 |
Height | 1.05 mm(Max) |
Length | 5.1 mm(Max) |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Switches | 4 Switch |
Off Time - Max | 25 ns |
On Resistance - Max | 75 Ohms |
On Time - Max | 25 ns |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | TSSOP-14 |
Packaging | Tube |
Product Category | Analog Switch ICs |
RoHS | Details |
Series | SN74LV4066A |
Supply Current - Max | 20 uA |
Supply Type | Single Supply |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2 V |
Switch Continuous Current | 50 mA |
Switch Voltage - Max | 4.5 V |
Unit Weight | 0.002018 oz |
Width | 4.5 mm(Max) |
-3db Bandwidth | 50MHz |
Base Product Number | 74LV4066 -> |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 5.5pF |
Channel-to-Channel Matching (ΔRon) | 2Ohm |
Crosstalk | -45dB @ 1MHz |
Current - Leakage (IS(off)) (Max) | 100nA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 1:1 |
Number of Circuits | 4 |
On-State Resistance (Max) | 75Ohm |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-TSSOP |
Switch Circuit | SPST - NO |
Switch Time (Ton, Toff) (Max) | 12ns, 12ns |
Voltage - Supply, Single (V+) | 2V ~ 5.5V |
Brand: | Texas Instruments |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 25 ns |
On Resistance - Max: | 75 Ohms |
On Time - Max: | 25 ns |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | SN74LV4066A |
Subcategory: | Switch ICs |
Supply Current - Max: | 20 uA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Switch Continuous Current: | 50 mA |
Вес, г | 0.06 |
Техническая документация
Datasheet SN74LV4066ARGYR
pdf, 1227 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем